Parametric results for: 1z32um under Circuit Breaker

Filter Your Search

21 - 30 of 1,786,752 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
3-101-230
Schurter Electronic Components
$1.6553 Buy Yes Active 240 V 48 V 10 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE IP40 60 °C -5 °C PANEL MOUNT 1 BULK NO QUICK CONNECT 14.6 mm 36.1 mm 19 mm SCHURTER AG compliant SCHURTER
4-1423674-1
TE Connectivity
$1.6678 Buy Yes Obsolete THERMAL CIRCUIT BREAKER TE CONNECTIVITY LTD compliant
T9-611P-8A
Schurter Electronic Components
$1.6684 Buy Yes Yes Active 240 V 48 V 8 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CCC; CQC; CSA; CUL; GB; IEC; UL; VDE 60 °C -30 °C PANEL MOUNT 1 NO QUICK CONNECT 34 mm 15.4 mm SCHURTER AG compliant
UEB6-63M/C161
Xiamen Hongfa Electroacoustic Co.,Ltd.
$1.6923 Buy Active 400 V 16 A THERMAL MAGNETIC CIRCUIT BREAKER HANDLE TRIP 6 kA CCC; CE; VDE IP20 70 °C -30 °C DIN RAIL 1 BOX NO SNAP ON 17.6 mm 65.5 mm 80 mm XIAMEN HONGFA ELECTROACOUSTIC CO LTD unknown
UEB6-63M/C101
Xiamen Hongfa Electroacoustic Co.,Ltd.
$1.6923 Buy Active 400 V 10 A THERMAL MAGNETIC CIRCUIT BREAKER HANDLE TRIP 6 kA CCC; CE; VDE IP20 70 °C -30 °C DIN RAIL 1 BOX NO SNAP ON 17.6 mm 65.5 mm 80 mm XIAMEN HONGFA ELECTROACOUSTIC CO LTD unknown
UEB6-63M/C201
Xiamen Hongfa Electroacoustic Co.,Ltd.
$1.6923 Buy Active 400 V 20 A THERMAL MAGNETIC CIRCUIT BREAKER HANDLE TRIP 6 kA CCC; CE; VDE IP20 70 °C -30 °C DIN RAIL 1 BOX NO SNAP ON 17.6 mm 65.5 mm 80 mm XIAMEN HONGFA ELECTROACOUSTIC CO LTD unknown
2-1423675-3
TE Connectivity
$1.7307 Buy Yes Active 250 V 50 V 10 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA 4 s 60 °C PANEL MOUNT 1 NO QUICK CONNECT 14.6 mm 22.6 mm 29.2 mm TE CONNECTIVITY LTD compliant TE Connectivity
2-1423675-6
TE Connectivity
$1.7307 Buy Yes Active 250 V 50 V 20 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA 4 s 60 °C PANEL MOUNT 1 NO QUICK CONNECT 14.6 mm 22.6 mm 29.2 mm TE CONNECTIVITY LTD compliant TE Connectivity
4404.0010
Schurter Electronic Components
$1.7529 Buy Yes Active 240 V 48 V 15 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 13.6 mm 34 mm 15.4 mm SCHURTER AG compliant SCHURTER
UEB6-63M/B101
Xiamen Hongfa Electroacoustic Co.,Ltd.
$1.7535 Buy Active 400 V 10 A THERMAL MAGNETIC CIRCUIT BREAKER HANDLE TRIP 6 kA CCC; CE; VDE IP20 70 °C -30 °C DIN RAIL 1 BOX NO SNAP ON 17.6 mm 65.5 mm 80 mm XIAMEN HONGFA ELECTROACOUSTIC CO LTD unknown