Filter Your Search
41 - 50 of 1,786,752 results
|
4404.0031
Schurter Electronic Components
|
$1.7895 Buy | Yes | Active | 240 V | 48 V | 8 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 13.6 mm | 43.1 mm | 15.4 mm | SCHURTER AG | compliant | |||||||
|
4404.0065
Schurter Electronic Components
|
$1.7895 Buy | Yes | Active | 240 V | 48 V | 7 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | compliant | ROHS COMPLIANT | ||||
|
4404.0004
Schurter Electronic Components
|
$1.7969 Buy | Yes | Active | 240 V | 48 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | compliant | SCHURTER | ||||
|
4404.0003
Schurter Electronic Components
|
$1.8002 Buy | Yes | Active | 240 V | 48 V | 8 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | compliant | SCHURTER | ||||
|
4404.0018
Schurter Electronic Components
|
$1.8019 Buy | Yes | Active | 240 V | 48 V | 3 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | compliant | SCHURTER | ||||||
![]() |
IULK1-1-52-10.0-91
Sensata Circuit Breakers
|
$1.8628 Buy | Yes | Yes | Active | 80 V | 10 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP FREE | 7.5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | STUD | 19.05 mm | 47.22 mm | 63.24 mm | SENSATA TECHNOLOGIES INC | unknown | ||||||||
|
4404.0005
Schurter Electronic Components
|
$1.8709 Buy | Yes | Active | 240 V | 48 V | 12 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | compliant | SCHURTER | ||||
|
4404.0087
Schurter Electronic Components
|
$1.8709 Buy | Yes | Active | 240 V | 48 V | 16 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | compliant | ROHS COMPLIANT | ||||
|
4404.0063
Schurter Electronic Components
|
$1.8709 Buy | Yes | Active | 240 V | 48 V | 12 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | Tin/Silver (Sn/Ag) | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | compliant | ROHS COMPLIANT | ||||
|
5SL6116-6
Siemens
|
$1.8725 Buy | Yes | Active | 440 V | 60 V | 16 A | THERMAL CIRCUIT BREAKER | HANDLE | TRIP | 6 kA | IP20 | DIN RAIL | 1 | NO | SCREW AND SNAP ON | 18 mm | 76 mm | 90 mm | SIEMENS A G | unknown |