Parametric results for: mpry2w3100fk00mssd under Paper Capacitors

Filter Your Search

1 - 10 of 8,896 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PME271YA4150MR30
KEMET Corporation
$0.1097 Yes Yes Active 1.5 nF 1 kV 20 % 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS: Y2 300 V e3 CQC; CUL; ENEC; UL 115 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) - with Nickel (Ni) barrier 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP RADIAL LEADED compliant EAR99 8532.25.00.20 KEMET
P295BE561M500A
KEMET Corporation
$0.1587 Yes Active 560 pF 1.5 kV 20 % 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS Y1 500 V e3 AEC-Q200, CQC, CUL, ENEC, UL 115 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 15 mm WIRE 12.5 mm 18 mm 5.5 mm KEMET ELECTRONICS CORP RADIAL LEADED compliant EAR99 8532.25.00.20 KEMET
PME271YA4100MR30
KEMET Corporation
$0.1721 Yes Yes Active 1 nF 1 kV 20 % 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS: Y2 300 V e3 CQC; CUL; ENEC; UL 115 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN OVER NICKEL 10.2 mm WIRE 7.5 mm 13.5 mm 3.9 mm KEMET ELECTRONICS CORP RADIAL LEADED compliant EAR99 8532.25.00.20 KEMET
P295BL272M500A
KEMET Corporation
$0.1731 Yes Active 2.7 nF 1.5 kV 20 % 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS Y1 500 V e3 AEC-Q200, CQC, CUL, ENEC, UL 115 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 15 mm WIRE 14.5 mm 18 mm 7.5 mm KEMET ELECTRONICS CORP RADIAL LEADED compliant EAR99 8532.25.00.20 KEMET
PME271Y515MR19T0
KEMET Corporation
$0.2594 Yes Active 15 nF 1 kV 20 % 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS: Y2 250 V e3 CQC; CUL; ENEC; UL 100 °C -40 °C 2 Radial TR, 14 INCH NO Tin (Sn) - with Nickel (Ni) barrier 15.2 mm WIRE 11 mm 18.5 mm 5.5 mm KEMET ELECTRONICS CORP RADIAL LEADED compliant KEMET
PME271YA4250MR30
KEMET Corporation
$0.3052 Yes Yes Active 2.5 nF 1 kV 20 % 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS: Y2 300 V e3 CQC; CUL; ENEC; UL 115 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) - with Nickel (Ni) barrier 10.2 mm WIRE 8.2 mm 13.5 mm 4.1 mm KEMET ELECTRONICS CORP RADIAL LEADED compliant EAR99 8532.25.00.20 KEMET
SMP253MA4390MTR24
KEMET Corporation
$0.3814 Yes Yes Obsolete 3.9 nF 1.5 kV 20 % 5045 20 % SURFACE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS : Y2 250 V e3 AEC-Q200; ENEC; CUL; UL 100 °C -40 °C 2 RECTANGULAR PACKAGE SMT TR, 13 Inch YES Tin (Sn) WRAPAROUND 6.5 mm 12.7 mm 11.5 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.25.00.10 KEMET
SMP253MA4250MTR24
KEMET Corporation
$0.3869 Yes Yes Obsolete 2.5 nF 1.5 kV 20 % 5045 20 % SURFACE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS : Y2 250 V e3 AEC-Q200; ENEC; CUL; UL 100 °C -40 °C 2 RECTANGULAR PACKAGE SMT TR, 13 Inch YES Tin (Sn) WRAPAROUND 6.5 mm 12.7 mm 11.5 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.25.00.10 KEMET
SMP253MA4220MTR24
KEMET Corporation
$0.4055 Yes Yes Obsolete 2.2 nF 1.5 kV 20 % 5045 20 % SURFACE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS : Y2 250 V e3 AEC-Q200; ENEC; CUL; UL 100 °C -40 °C 2 RECTANGULAR PACKAGE SMT TR, 13 Inch YES Tin (Sn) WRAPAROUND 6.5 mm 12.7 mm 11.5 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.25.00.10 KEMET
PME271Y447MR19T0
KEMET Corporation
$0.4573 Yes Yes Active 4.7 nF 1 kV 20 % 20 % THROUGH HOLE MOUNT PAPER PAPER CAPACITOR SAFETY CLASS: Y2 250 V e3 CQC; CUL; ENEC; UL 100 °C -40 °C 2 RECTANGULAR PACKAGE Radial TR, 14 INCH NO Tin (Sn) - with Nickel (Ni) barrier 10.2 mm WIRE 10.5 mm 13.5 mm 5.1 mm KEMET ELECTRONICS CORP RADIAL LEADED compliant EAR99 8532.25.00.10 KEMET