Filter Your Search
11 - 20 of 8,896 results
|
PME271YB4680MR30
KEMET Corporation
|
$0.4650 Buy | Yes | Yes | Active | 6.8 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS: Y2 | 300 V | e3 | CQC; CUL; ENEC; UL | 115 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 15.2 mm | WIRE | 10.5 mm | 18.5 mm | 5.2 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.20 | KEMET | ||
|
PME271Y410MR30
KEMET Corporation
|
$0.4675 Buy | Yes | Yes | Active | 1 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS: Y2 | 250 V | e3 | CQC; CUL; ENEC; UL | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.10 | KEMET | ||
|
PME261KA5100JR30
KEMET Corporation
|
$0.4840 Buy | Yes | Yes | Active | 10 nF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | 220 V | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , 5315 | compliant | EAR99 | 8532.25.00.10 | |||||||
|
P561HE103K220A
KEMET Corporation
|
$0.4840 Buy | Yes | Active | 10 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | 220 V | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.10 | ||||||||
|
PME271Y410MR06
KEMET Corporation
|
$0.4935 Buy | Yes | Active | 1 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS: Y2 | 250 V | e3 | CQC; CUL; ENEC; UL | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , 5315 | compliant | EAR99 | 8532.25.00.10 | KEMET | |||
|
PME271Y415MR06
KEMET Corporation
|
$0.4975 Buy | Yes | Active | 1.5 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS: Y2 | 250 V | e3 | CQC; CUL; ENEC; UL | 100 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , 5315 | compliant | EAR99 | 8532.25.00.10 | KEMET | ||||
|
P271HE222M250C
KEMET Corporation
|
$0.5035 Buy | Yes | Active | 2.2 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS: Y2 | 250 V | e3 | CQC; CUL; ENEC; UL | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , 5315 | compliant | EAR99 | 8532.25.00.10 | KEMET | |||
|
PME271Y433MR06
KEMET Corporation
|
$0.5070 Buy | Yes | Yes | Active | 3.3 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS: Y2 | 250 V | e3 | CQC; CUL; ENEC; UL | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 8.2 mm | 13.5 mm | 4.1 mm | KEMET ELECTRONICS CORP | , 5316 | compliant | EAR99 | 8532.25.00.10 | |||
|
PME271Y433MR30
KEMET Corporation
|
$0.5112 Buy | Yes | Yes | Active | 3.3 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS: Y2 | 250 V | e3 | CQC; CUL; ENEC; UL | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 8.2 mm | 13.5 mm | 4.1 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.10 | KEMET | ||
|
P295BE471M500A
KEMET Corporation
|
$0.5187 Buy | Yes | Active | 470 pF | 1.5 kV | 20 % | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS Y1 | 500 V | e3 | AEC-Q200, CQC, CUL, ENEC, UL | 115 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 12.5 mm | 18 mm | 5.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.20 | KEMET |