Filter Your Search
1 - 10 of 74,516 results
|
NBME477M002LDDB0924
Kyocera AVX Components
|
Check for Price Buy | Yes | Active | 470 µF | 2.5 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e4 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Gold (Au) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | ||
|
NBSB336M002LGDC0900
Kyocera AVX Components
|
Check for Price Buy | Yes | Active | 33 µF | 2.5 V | 20 % | 1411 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e4 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Gold (Au) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | ||
|
NBSB336M004LFLC0000
Kyocera AVX Components
|
Check for Price Buy | No | Active | 33 µF | 4 V | 20 % | 1411 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | not_compliant | EAR99 | ||
|
NBSB336M004LLLC0800
Kyocera AVX Components
|
Check for Price Buy | No | Active | 33 µF | 4 V | 20 % | 1411 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | not_compliant | EAR99 | ||
|
NBSC107M004CKSB0H23
Kyocera AVX Components
|
Check for Price Buy | No | Active | 100 µF | 4 V | 20 % | 2412 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | not_compliant | EAR99 | ||
|
NBSC107M004LASC0845
Kyocera AVX Components
|
Check for Price Buy | No | Active | 100 µF | 4 V | 20 % | 2412 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | not_compliant | EAR99 | ||
|
NBSC157M002CASB0723
Kyocera AVX Components
|
Check for Price Buy | Yes | Active | 150 µF | 2.5 V | 20 % | 2412 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e3 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | compliant | EAR99 | ||
|
NBSC227M002CKDC0824
Kyocera AVX Components
|
Check for Price Buy | No | Active | 220 µF | 2.5 V | 20 % | 2412 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | not_compliant | EAR99 | ||
|
NBSC227M002LADB0024
Kyocera AVX Components
|
Check for Price Buy | No | Active | 220 µF | 2.5 V | 20 % | 2412 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | not_compliant | EAR99 | ||
|
NBSC476M004LADC0024
Kyocera AVX Components
|
Check for Price Buy | No | Active | 47 µF | 4 V | 20 % | 2412 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | not_compliant | EAR99 |