Filter Your Search
1 - 10 of 74,516 results
|
NBME227M006CFSB0724
Kyocera AVX Components
|
Check for Price | Yes | Active | 220 µF | 6 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e3 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | ||
|
NBME337M004LDLB0800
Kyocera AVX Components
|
Check for Price | No | Active | 330 µF | 4 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | ||
|
NBME477M002LALC0045
Kyocera AVX Components
|
Check for Price | No | Active | 470 µF | 2.5 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | ||
|
NBME687M001LLSC0945
Kyocera AVX Components
|
Check for Price | Yes | Active | 680 µF | 1.8 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e4 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | ||
|
NBSA226M002LESB0745
Kyocera AVX Components
|
Check for Price | Yes | Active | 22 µF | 2.5 V | 20 % | 1206 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e3 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | ||
|
NBSB226M004LCLB0H45
Kyocera AVX Components
|
Check for Price | No | Active | 22 µF | 4 V | 20 % | 1411 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Lead (Sn/Pb) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | not_compliant | EAR99 | ||
|
NBSC227M002LDLC0H24
Kyocera AVX Components
|
Check for Price | No | Active | 220 µF | 2.5 V | 20 % | 2412 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | not_compliant | EAR99 | ||
|
NBSC227M002LXLB0023
Kyocera AVX Components
|
Check for Price | No | Active | 220 µF | 2.5 V | 20 % | 2412 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | not_compliant | EAR99 | ||
|
NBSC686M006CFDB0024
Kyocera AVX Components
|
Check for Price | No | Active | 68 µF | 6.3 V | 20 % | 2412 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | not_compliant | EAR99 | ||
|
NBSC686M006LDSB0745
Kyocera AVX Components
|
Check for Price | Yes | Active | 68 µF | 6.3 V | 20 % | 2412 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e3 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | compliant | EAR99 |