Parametric results for: NBSBK-3PQ under Niobium Capacitors

Filter Your Search

71 - 80 of 74,516 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NBSD477M002CKSB0745
Kyocera AVX Components
Check for Price Buy Yes Active 470 µF 2.5 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e3 MIL-PRF-55365 125 °C -55 °C 2 SMT Bulk YES Matte Tin (Sn) J BEND 2.9 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99
NBSD477M004LFSB0800
Kyocera AVX Components
Check for Price Buy No Active 470 µF 4 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Lead (Sn/Pb) - hot dipped J BEND 2.9 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99
NBSV108M002LGDC0700
Kyocera AVX Components
Check for Price Buy Yes Active 1 mF 2.5 V 20 % 2924 20 % SURFACE MOUNT NIOBIUM OXIDE e3 MIL-PRF-55365 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) J BEND 3.55 mm 7.3 mm 6.1 mm AVX CORP , 2924 compliant EAR99
NBME337M006LKSC0824
Kyocera AVX Components
Check for Price Buy No Active 330 µF 6 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn/Pb) - hot dipped J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99
NBME477M004LELB0724
Kyocera AVX Components
Check for Price Buy Yes Active 470 µF 4 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e3 MIL-PRF-55365 125 °C -55 °C 2 SMT Bulk YES Matte Tin (Sn) J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99
NBME687M001LCLB0823
Kyocera AVX Components
Check for Price Buy No Active 680 µF 1.8 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Lead (Sn/Pb) - hot dipped J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99
NBME687M002LEDB0923
Kyocera AVX Components
Check for Price Buy Yes Active 680 µF 2.5 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e4 MIL-PRF-55365 125 °C -55 °C 2 SMT Bulk YES Gold (Au) J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99
NBSA106M006LCLC0H23
Kyocera AVX Components
Check for Price Buy No Active 10 µF 6.3 V 20 % 1206 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Lead (Sn/Pb) J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 not_compliant EAR99
NBSC157M002CDSB0800
Kyocera AVX Components
Check for Price Buy No Active 150 µF 2.5 V 20 % 2412 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT TR, 7 Inch YES Tin/Lead (Sn/Pb) - hot dipped J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2412 not_compliant EAR99
NBSC157M002LKDB0024
Kyocera AVX Components
Check for Price Buy No Active 150 µF 2.5 V 20 % 2412 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn/Pb) - fused J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2412 not_compliant EAR99