Parametric results for: NBSBK-3PQ under Niobium Capacitors

Filter Your Search

51 - 60 of 74,516 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NBSD477M004LGDB0924
Kyocera AVX Components
Check for Price Yes Active 470 µF 4 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e4 MIL-PRF-55365 125 °C -55 °C 2 SMT TR, 7 Inch YES Gold (Au) J BEND 2.9 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99
NBSE337M004CGSC0924
Kyocera AVX Components
Check for Price Yes Active 330 µF 4 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e4 MIL-PRF-55365 125 °C -55 °C 2 SMT TR, 7 Inch YES Gold (Au) J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99
NBSE337M006LLSC0723
Kyocera AVX Components
Check for Price Yes Active 330 µF 6.3 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e3 MIL-PRF-55365 125 °C -55 °C 2 SMT Waffle Pack YES Matte Tin (Sn) J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99
NBSE477M004LCSB0000
Kyocera AVX Components
Check for Price No Active 470 µF 4 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Lead (Sn/Pb) - fused J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99
NBSE477M004LFSB0745
Kyocera AVX Components
Check for Price Yes Active 470 µF 4 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e3 MIL-PRF-55365 125 °C -55 °C 2 SMT Waffle Pack YES Matte Tin (Sn) J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99
NBSV108M002LGLC0845
Kyocera AVX Components
Check for Price No Active 1 mF 2.5 V 20 % 2924 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT TR, 7 Inch YES Tin/Lead (Sn/Pb) - hot dipped J BEND 3.55 mm 7.3 mm 6.1 mm AVX CORP , 2924 not_compliant EAR99
NBSV687M004LESC0924
Kyocera AVX Components
Check for Price Yes Active 680 µF 4 V 20 % 2924 20 % SURFACE MOUNT NIOBIUM OXIDE e4 MIL-PRF-55365 125 °C -55 °C 2 SMT Bulk YES Gold (Au) J BEND 3.55 mm 7.3 mm 6.1 mm AVX CORP , 2924 compliant EAR99
NBME337M004CGSC0H23
Kyocera AVX Components
Check for Price No Active 330 µF 4 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT TR, 7 Inch YES Tin/Lead (Sn/Pb) J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99
NBME337M006LESC0723
Kyocera AVX Components
Check for Price Yes Active 330 µF 6 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e3 MIL-PRF-55365 125 °C -55 °C 2 SMT Bulk YES Matte Tin (Sn) J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99
NBSB156M006LCSB0745
Kyocera AVX Components
Check for Price Yes Active 15 µF 6.3 V 20 % 1411 20 % SURFACE MOUNT NIOBIUM OXIDE e3 MIL-PRF-55365 125 °C -55 °C 2 SMT Waffle Pack YES Matte Tin (Sn) J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1411 compliant EAR99