Parametric results for: NBSBK-3PQ under Niobium Capacitors

Filter Your Search

1 - 10 of 74,516 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NBME227M006LELB0000
Kyocera AVX Components
Check for Price No Active 220 µF 6 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn/Pb) - fused J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99
NBME337M004CGLC0845
Kyocera AVX Components
Check for Price No Active 330 µF 4 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT TR, 7 Inch YES Tin/Lead (Sn/Pb) - hot dipped J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99
NBME337M004LCSC0700
Kyocera AVX Components
Check for Price Yes Active 330 µF 4 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e3 MIL-PRF-55365 125 °C -55 °C 2 SMT Waffle Pack YES Matte Tin (Sn) J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99
NBME337M004LFSC0823
Kyocera AVX Components
Check for Price No Active 330 µF 4 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Lead (Sn/Pb) - hot dipped J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99
NBME337M006CCDB0823
Kyocera AVX Components
Check for Price No Active 330 µF 6 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Lead (Sn/Pb) - hot dipped J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99
NBME687M001CXLC0H45
Kyocera AVX Components
Check for Price No Active 680 µF 1.8 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT TR YES Tin/Lead (Sn/Pb) J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99
NBME687M001LLDB0745
Kyocera AVX Components
Check for Price Yes Active 680 µF 1.8 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e3 MIL-PRF-55365 125 °C -55 °C 2 SMT Waffle Pack YES Matte Tin (Sn) J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99
NBME687M002CEDC0H23
Kyocera AVX Components
Check for Price No Active 680 µF 2.5 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn/Pb) J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99
NBSB336M004LLLB0H45
Kyocera AVX Components
Check for Price No Active 33 µF 4 V 20 % 1411 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Lead (Sn/Pb) J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1411 not_compliant EAR99
NBSB336M006LESB0000
Kyocera AVX Components
Check for Price No Active 33 µF 6.3 V 20 % 1411 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn/Pb) - fused J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1411 not_compliant EAR99