Parametric results for: NBSV687M004LESC0924 under Niobium Capacitors

Filter Your Search

1 - 10 of 74,516 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NBSC107M006LLDC0724
Kyocera AVX Components
Check for Price Buy Yes Active 100 µF 6.3 V 20 % 2412 20 % SURFACE MOUNT NIOBIUM OXIDE e3 MIL-PRF-55365 125 °C -55 °C 2 SMT Waffle Pack YES Matte Tin (Sn) J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2412 compliant EAR99
NBSC157M004CCLC0024
Kyocera AVX Components
Check for Price Buy No Active 150 µF 4 V 20 % 2412 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Lead (Sn/Pb) - fused J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2412 not_compliant EAR99
NBSC227M001LCSC0723
Kyocera AVX Components
Check for Price Buy Yes Active 220 µF 1.8 V 20 % 2412 20 % SURFACE MOUNT NIOBIUM OXIDE e3 MIL-PRF-55365 125 °C -55 °C 2 SMT Waffle Pack YES Matte Tin (Sn) J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2412 compliant EAR99
NBSC686M006LFSB0H45
Kyocera AVX Components
Check for Price Buy No Active 68 µF 6.3 V 20 % 2412 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Lead (Sn/Pb) J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2412 not_compliant EAR99
NBSV108M002LCSB0823
Kyocera AVX Components
Check for Price Buy No Active 1 mF 2.5 V 20 % 2924 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Lead (Sn/Pb) - hot dipped J BEND 3.55 mm 7.3 mm 6.1 mm AVX CORP , 2924 not_compliant EAR99
NBSV477M006LESC0945
Kyocera AVX Components
Check for Price Buy Yes Active 470 µF 6.3 V 20 % 2924 20 % SURFACE MOUNT NIOBIUM OXIDE e4 MIL-PRF-55365 125 °C -55 °C 2 SMT Bulk YES Gold (Au) J BEND 3.55 mm 7.3 mm 6.1 mm AVX CORP , 2924 compliant EAR99
NBME687M001LESC0H23
Kyocera AVX Components
Check for Price Buy No Active 680 µF 1.8 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn/Pb) J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99
NBSC107M004LASB0H23
Kyocera AVX Components
Check for Price Buy No Active 100 µF 4 V 20 % 2412 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn/Pb) J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2412 not_compliant EAR99
NBSC107M004LDSC0700
Kyocera AVX Components
Check for Price Buy Yes Active 100 µF 4 V 20 % 2412 20 % SURFACE MOUNT NIOBIUM OXIDE e3 MIL-PRF-55365 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2412 compliant EAR99
NBSC107M004LGSC0845
Kyocera AVX Components
Check for Price Buy No Active 100 µF 4 V 20 % 2412 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT TR, 7 Inch YES Tin/Lead (Sn/Pb) - hot dipped J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2412 not_compliant EAR99