Filter Your Search
71 - 80 of 74,516 results
|
NBSA106M006CFDC0823
Kyocera AVX Components
|
Check for Price Buy | No | Active | 10 µF | 6.3 V | 20 % | 1206 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | not_compliant | EAR99 | ||
|
NBSA156M004LASB0723
Kyocera AVX Components
|
Check for Price Buy | Yes | Active | 15 µF | 4 V | 20 % | 1206 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e3 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | ||
|
NBSB336M004LELC0924
Kyocera AVX Components
|
Check for Price Buy | Yes | Active | 33 µF | 4 V | 20 % | 1411 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e4 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Gold (Au) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | ||
|
NBSB336M004LKSB0023
Kyocera AVX Components
|
Check for Price Buy | No | Active | 33 µF | 4 V | 20 % | 1411 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | not_compliant | EAR99 | ||
|
NBSC157M004CKLC0745
Kyocera AVX Components
|
Check for Price Buy | Yes | Active | 150 µF | 4 V | 20 % | 2412 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e3 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | compliant | EAR99 | ||
|
NBSC157M004LDLB0824
Kyocera AVX Components
|
Check for Price Buy | No | Active | 150 µF | 4 V | 20 % | 2412 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | not_compliant | EAR99 | ||
|
NBSC227M001LCDB0900
Kyocera AVX Components
|
Check for Price Buy | Yes | Active | 220 µF | 1.8 V | 20 % | 2412 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e4 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | compliant | EAR99 | ||
|
NBSD227M006CDDC0045
Kyocera AVX Components
|
Check for Price Buy | No | Active | 220 µF | 6.3 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | ||
|
NBSD227M006CGDC0745
Kyocera AVX Components
|
Check for Price Buy | Yes | Active | 220 µF | 6.3 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e3 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | ||
|
NBSB226M004LDSC0023
Kyocera AVX Components
|
Check for Price Buy | No | Active | 22 µF | 4 V | 20 % | 1411 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | not_compliant | EAR99 |