Filter Your Search
61 - 70 of 74,516 results
|
NBME687M001LLDB0024
Kyocera AVX Components
|
Check for Price Buy | No | Active | 680 µF | 1.8 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | ||
|
NBME687M002CKLB0000
Kyocera AVX Components
|
Check for Price Buy | No | Active | 680 µF | 2.5 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | ||
|
NBSD337M002LDLC0H00
Kyocera AVX Components
|
Check for Price Buy | No | Active | 330 µF | 2.5 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | ||
|
NBSE337M004CDDB0H00
Kyocera AVX Components
|
Check for Price Buy | No | Active | 330 µF | 4 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | ||
|
NBSE477M004LKSC0723
Kyocera AVX Components
|
Check for Price Buy | Yes | Active | 470 µF | 4 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e3 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | ||
|
NBSV687M004LEDB0H23
Kyocera AVX Components
|
Check for Price Buy | No | Active | 680 µF | 4 V | 20 % | 2924 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) | J BEND | 3.55 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | not_compliant | EAR99 | ||
|
NBME337M006LXSB0H23
Kyocera AVX Components
|
Check for Price Buy | No | Active | 330 µF | 6 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | ||
|
NBME477M002LFDC0924
Kyocera AVX Components
|
Check for Price Buy | Yes | Active | 470 µF | 2.5 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e4 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | ||
|
NBME477M004LASC0023
Kyocera AVX Components
|
Check for Price Buy | No | Active | 470 µF | 4 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | ||
|
NBME477M004LLLB0724
Kyocera AVX Components
|
Check for Price Buy | Yes | Active | 470 µF | 4 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e3 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 |