Parametric results for: NBSV687M004LESC0924 under Niobium Capacitors

Filter Your Search

91 - 100 of 74,516 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NBSC227M002CXDB0000
Kyocera AVX Components
Check for Price No Active 220 µF 2.5 V 20 % 2412 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT TR YES Tin/Lead (Sn/Pb) - fused J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2412 not_compliant EAR99
NBSC227M002LESB0724
Kyocera AVX Components
Check for Price Yes Active 220 µF 2.5 V 20 % 2412 20 % SURFACE MOUNT NIOBIUM OXIDE e3 MIL-PRF-55365 125 °C -55 °C 2 SMT Bulk YES Matte Tin (Sn) J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2412 compliant EAR99
NBSC336M006LDDC0800
Kyocera AVX Components
Check for Price No Active 33 µF 6.3 V 20 % 2412 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT TR, 7 Inch YES Tin/Lead (Sn/Pb) - hot dipped J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2412 not_compliant EAR99
NBSC686M006CFSC0924
Kyocera AVX Components
Check for Price Yes Active 68 µF 6.3 V 20 % 2412 20 % SURFACE MOUNT NIOBIUM OXIDE e4 MIL-PRF-55365 125 °C -55 °C 2 SMT Waffle Pack YES Gold (Au) J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2412 compliant EAR99
NBME227M006CDDB0945
Kyocera AVX Components
Check for Price Yes Active 220 µF 6 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e4 MIL-PRF-55365 125 °C -55 °C 2 SMT TR, 7 Inch YES Gold (Au) J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99
NBME477M004LEDB0924
Kyocera AVX Components
Check for Price Yes Active 470 µF 4 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e4 MIL-PRF-55365 125 °C -55 °C 2 SMT Bulk YES Gold (Au) J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99
NBME687M002CELB0745
Kyocera AVX Components
Check for Price Yes Active 680 µF 2.5 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e3 MIL-PRF-55365 125 °C -55 °C 2 SMT Bulk YES Matte Tin (Sn) J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99
NBSB107M001LGDC0800
Kyocera AVX Components
Check for Price No Active 100 µF 1.8 V 20 % 1411 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT TR, 7 Inch YES Tin/Lead (Sn/Pb) - hot dipped J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1411 not_compliant EAR99
NBSC107M002LFLC0024
Kyocera AVX Components
Check for Price No Active 100 µF 2.5 V 20 % 2412 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Lead (Sn/Pb) - fused J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2412 not_compliant EAR99
NBSC157M002CASB0724
Kyocera AVX Components
Check for Price Yes Active 150 µF 2.5 V 20 % 2412 20 % SURFACE MOUNT NIOBIUM OXIDE e3 MIL-PRF-55365 125 °C -55 °C 2 SMT Bulk YES Matte Tin (Sn) J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2412 compliant EAR99