Parametric results for: mc22ff101j under Mica Capacitors

Filter Your Search

1 - 10 of 324,075 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC12ED220J-F
Cornell Dubilier Electronics Inc
$0.6151 Yes Yes Active 22 pF 500 V 5 % 1210 E 5 % SURFACE MOUNT Yes MICA MICA CAPACITOR 50+/-50ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN WRAPAROUND 2 mm 3.2 mm 2.5 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.29.00.20 Cornell Dubilier
CD15CD120JO3
Cornell Dubilier Electronics Inc
$0.7189 No No Active 12 pF 500 V 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR -200/+200ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO 5.9 mm WIRE 9.1 mm 11.4 mm 4.3 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED not_compliant EAR99 8532.29.00.20
CD15CD180JO3F
Cornell Dubilier Electronics Inc
$0.8584 Yes Yes Active 18 pF 500 V 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 200ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) - with Nickel (Ni) barrier 5.9 mm WIRE 9.1 mm 11.4 mm 4.3 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED compliant EAR99 8532.29.00.20
MC22FF181J-F
Cornell Dubilier Electronics Inc
$0.8844 Yes Yes Active 180 pF 1 kV 5 % 2220 F 5 % SURFACE MOUNT Yes MICA MICA CAPACITOR 25+/-25ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN WRAPAROUND 2 mm 5.7 mm 5 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.29.00.20
MC22FF101J-F
Cornell Dubilier Electronics Inc
$1.0000 Yes Yes Active 100 pF 1 kV 5 % 2220 F 5 % SURFACE MOUNT Yes MICA MICA CAPACITOR 25+/-25ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN WRAPAROUND 2 mm 5.7 mm 5 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.29.00.20 Cornell Dubilier
CMR04F111GPDP
Cornell Dubilier Electronics Inc
$1.0000 No No Active 110 pF 500 V 2 % 2 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 0/+70ppm/Cel ppm/°C e0 MIL-PRF-39001 150 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin/Lead (Sn60Pb40) 3.8 mm WIRE 8.9 mm 9.7 mm 5.1 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED not_compliant EAR99 8532.29.00.20
CDS10FD241FO3
Cornell Dubilier Electronics Inc
$1.0000 No No Obsolete 240 pF 500 V 1 % 3416 1 % THROUGH HOLE MOUNT MICA MICA CAPACITOR CDS10 CDS10 0/+70ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO 3.6 mm WIRE 6.9 mm 8.6 mm 4.1 mm CORNELL DUBILIER ELECTRONICS INC , 3416 unknown EAR99 8532.29.00.20
MC08EA220J-F
Cornell Dubilier Electronics Inc
$1.0000 Yes Yes Active 22 pF 100 V 5 % 0805 E 5 % SURFACE MOUNT Yes MICA MICA CAPACITOR 50+/-50ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN WRAPAROUND 1.4 mm 2 mm 1.25 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.29.00.20 Cornell Dubilier
CD30FD103FO3F
Cornell Dubilier Electronics Inc
$1.0000 Yes Yes Active 10 nF 500 V 1 % 8034 1 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 0/+70ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO Tin (Sn) - with Nickel (Ni) barrier 11.1 mm WIRE 22.6 mm 20.3 mm 8.6 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.29.00.20 Cornell Dubilier
CD16FD272JO3
Cornell Dubilier Electronics Inc
$1.0000 No No Active 2.7 nF 500 V 5 % 4725 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR RATED AC VOLTAGE(V): 300 300 V 70ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO 5.944 mm WIRE 13.2 mm 11.9 mm 6.4 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED not_compliant EAR99 8532.29.00.20 Cornell Dubilier