Parametric results for: mc22ff101j under Mica Capacitors

Filter Your Search

21 - 30 of 324,075 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CDV16FF101JO3
Cornell Dubilier Electronics Inc
$1.1660 Buy No No Active 100 pF 1 kV 5 % 4315 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR RATED AC VOLTAGE(V): 350 350 V 70ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO 5.944 mm WIRE 11.7 mm 10.9 mm 3.8 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED not_compliant EAR99 8532.29.00.20
CD15ED220JO3
Cornell Dubilier Electronics Inc
$1.3129 Buy No No Active 22 pF 500 V 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR -20/+100ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO 5.9 mm WIRE 9.1 mm 11.4 mm 4.3 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED not_compliant EAR99 8532.29.00.20 Cornell Dubilier
MC22FF821J-F
Cornell Dubilier Electronics Inc
$1.3318 Buy Yes Yes Active 820 pF 1 kV 5 % 2220 F 5 % SURFACE MOUNT Yes MICA MICA CAPACITOR 25+/-25ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN WRAPAROUND 2 mm 5.7 mm 5 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.29.00.20 Cornell Dubilier
MC08CA050D-F
Cornell Dubilier Electronics Inc
$1.3463 Buy Yes Yes Active 5 pF 100 V 10 % 0805 C 10 % SURFACE MOUNT Yes MICA MICA CAPACITOR 100+/-100ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN WRAPAROUND 1.4 mm 2 mm 1.25 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.29.00.20 Cornell Dubilier
CDV16FF201JO3
Cornell Dubilier Electronics Inc
$1.3970 Buy No No Active 200 pF 1 kV 5 % 4315 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR RATED AC VOLTAGE(V): 350 350 V 70ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO 5.944 mm WIRE 11.7 mm 10.9 mm 3.8 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED not_compliant EAR99 8532.29.00.20 Cornell Dubilier
CDV16FF121JO3F
Cornell Dubilier Electronics Inc
$1.4130 Buy Yes Yes Active 120 pF 1 kV 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 350 V 0/+70ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO Tin (Sn) - with Nickel (Ni) barrier 5.9436 mm WIRE 11.7 mm 10.9 mm 3.8 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED not_compliant EAR99 8532.29.00.20 Cornell Dubilier
CD15CD050DO3F
Cornell Dubilier Electronics Inc
$1.4335 Buy Yes Yes Active 5 pF 500 V 10 % 10 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 200ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) - with Nickel (Ni) barrier 5.9 mm WIRE 9.1 mm 11.4 mm 4.3 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED compliant EAR99 8532.29.00.20 Cornell Dubilier
CD15CD150JO3F
Cornell Dubilier Electronics Inc
$1.4384 Buy Yes Yes Active 15 pF 500 V 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 200ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) - with Nickel (Ni) barrier 5.9 mm WIRE 9.1 mm 11.4 mm 4.3 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED compliant EAR99 8532.29.00.20 Cornell Dubilier
CD15ED330JO3
Cornell Dubilier Electronics Inc
$1.4384 Buy No No Active 33 pF 500 V 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR -20/+100ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO 5.9 mm WIRE 9.1 mm 11.4 mm 4.3 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED not_compliant EAR99 8532.29.00.20 Cornell Dubilier
CD15ED390JO3F
Cornell Dubilier Electronics Inc
$1.4409 Buy Yes Yes Active 39 pF 500 V 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR -20/+100ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) - with Nickel (Ni) barrier 5.9 mm WIRE 9.1 mm 11.4 mm 4.3 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED compliant EAR99 8532.29.00.20