Filter Your Search
1 - 10 of 325,166 results
|
CD15CD120JO3
Cornell Dubilier Electronics Inc
|
$0.5622 Buy | No | No | Active | 12 pF | 500 V | 5 % | 5 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | -200/+200ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.9 mm | WIRE | 9.1 mm | 11.4 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | not_compliant | EAR99 | 8532.29.00.20 | ||||||||||||
|
MC12ED220J-F
Cornell Dubilier Electronics Inc
|
$0.6149 Buy | Yes | Yes | Active | 22 pF | 500 V | 5 % | 1210 | E | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 50+/-50ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier | ||||||
|
CD15CD180JO3F
Cornell Dubilier Electronics Inc
|
$0.6995 Buy | Yes | Yes | Active | 18 pF | 500 V | 5 % | 5 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 200ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) - with Nickel (Ni) barrier | 5.9 mm | WIRE | 9.1 mm | 11.4 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.29.00.20 | ||||||||||
|
MC18FA471J-F
Cornell Dubilier Electronics Inc
|
$0.7418 Buy | Yes | Yes | Active | 470 pF | 100 V | 5 % | 1812 | F | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 25+/-25ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN | WRAPAROUND | 2 mm | 4.5 mm | 3.2 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.29.00.20 | |||||||
|
MC22FF181J-F
Cornell Dubilier Electronics Inc
|
$0.8844 Buy | Yes | Yes | Active | 180 pF | 1 kV | 5 % | 2220 | F | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 25+/-25ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN | WRAPAROUND | 2 mm | 5.7 mm | 5 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.29.00.20 | |||||||
|
CD15FD431JO3F
Cornell Dubilier Electronics Inc
|
$0.9751 Buy | Yes | Yes | Active | 430 pF | 500 V | 5 % | 5 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 0/+70ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) - with Nickel (Ni) barrier | 5.9 mm | WIRE | 9.9 mm | 11.9 mm | 5.3 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier | |||||||||
|
CD15FD201JO3
Cornell Dubilier Electronics Inc
|
$0.9757 Buy | No | No | Active | 200 pF | 500 V | 5 % | 5 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 0/+70ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.9 mm | WIRE | 9.7 mm | 11.7 mm | 4.8 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | not_compliant | EAR99 | 8532.29.00.20 | ||||||||||||
|
MC08CA100D-F
Cornell Dubilier Electronics Inc
|
$1.0000 Buy | Yes | Yes | Active | 10 pF | 100 V | 5 % | 0805 | C | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 100+/-100ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN | WRAPAROUND | 1.4 mm | 2 mm | 1.25 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier | ||||||
|
CMR04F111GPDP
Cornell Dubilier Electronics Inc
|
$1.0000 Buy | No | No | Active | 110 pF | 500 V | 2 % | 2 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 0/+70ppm/Cel ppm/°C | e0 | MIL-PRF-39001 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn60Pb40) | 3.8 mm | WIRE | 8.9 mm | 9.7 mm | 5.1 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | not_compliant | EAR99 | 8532.29.00.20 | |||||||||
|
CDS10FD241FO3
Cornell Dubilier Electronics Inc
|
$1.0000 Buy | No | No | Obsolete | 240 pF | 500 V | 1 % | 3416 | 1 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | CDS10 | CDS10 | 0/+70ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | 3.6 mm | WIRE | 6.9 mm | 8.6 mm | 4.1 mm | CORNELL DUBILIER ELECTRONICS INC | , 3416 | unknown | EAR99 | 8532.29.00.20 |