Filter Your Search
21 - 30 of 9,774,476 results
|
GRM0335C1H6R0CA01D
Murata Manufacturing Co Ltd
|
$0.0013 Buy | Yes | Yes | Active | 6 pF | 50 V | 4.17 % | 0201 | C0G | 4.17 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | 0201 | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM033R61E103MA12D
Murata Manufacturing Co Ltd
|
$0.0014 Buy | Yes | Yes | Active | 10 nF | 25 V | 20 % | 0201 | X5R | 20 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||
|
GRM0335C1H120JA01D
Murata Manufacturing Co Ltd
|
$0.0015 Buy | Yes | Yes | Active | 12 pF | 50 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | 0201 | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
VJ0402Y103KXXCW1BC
Vishay Intertechnologies
|
$0.0015 Buy | Yes | Active | 10 nF | 25 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8532.24.00.20 | Vishay | |||||
![]() |
C0402C151K5RACTU
KEMET Corporation
|
$0.0016 Buy | Yes | Yes | Active | 150 pF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | 0402 | CHIP | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
MC0603B102J500CT
SPC Multicomp
|
$0.0017 Buy | Yes | Active | 1 nF | 50 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 | Multicomp Pro | |||||
|
GRM033R61E102KA01J
Murata Manufacturing Co Ltd
|
$0.0017 Buy | Yes | Yes | Active | 1 nF | 25 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | 0201 | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM033R61E103MA12J
Murata Manufacturing Co Ltd
|
$0.0017 Buy | Yes | Yes | Active | 10 nF | 25 V | 20 % | 0201 | X5R | 20 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||
|
GRM033R71E103KE14J
Murata Manufacturing Co Ltd
|
$0.0017 Buy | Yes | Active | 10 nF | 25 V | 10 % | 0201 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
MT15B332K500CT
Walsin Technology Corporation
|
$0.0019 Buy | Yes | Active | 3.3 nF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |