Filter Your Search
1 - 10 of 9,774,476 results
|
UCY2H100MHD1TO
Nichicon Corporation
|
$0.0006 Buy | Yes | Yes | Active | 10 µF | 500 V | 160 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 300 µA | 0.24 | 105 °C | -25 °C | 2 | Radial | AMMO PACK | NO | 5 mm | WIRE | 12.5 mm | 20 mm | NICHICON CORP | RADIAL LEADED | not_compliant | EAR99 | 8532.22.00.20 | Nichicon | ||||||||||||
|
GRM033R61E682KA12D
Murata Manufacturing Co Ltd
|
$0.0010 Buy | Yes | Yes | Active | 6.8 nF | 25 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||||||
|
GRM0335C1E180JA01J
Murata Manufacturing Co Ltd
|
$0.0010 Buy | Yes | Yes | Active | 18 pF | 25 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | 0201 | |||||||||
|
MC0201N101K160LT
SPC Multicomp
|
$0.0010 Buy | Yes | Active | 100 pF | 16 V | 10 % | 0201 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 300 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 | Multicomp Pro | |||||||||||
|
MC0402B183K160CT
SPC Multicomp
|
$0.0010 Buy | Yes | Active | 18 nF | 16 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 | Multicomp Pro | ||||||||||
|
MC0402N151J500CT
SPC Multicomp
|
$0.0010 Buy | Yes | Active | 150 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 | Multicomp Pro | ||||||||||
|
MC0402X224K6R3CT
SPC Multicomp
|
$0.0010 Buy | Yes | Active | 220 nF | 6.3 V | 10 % | 0402 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 | Multicomp Pro | ||||||||||
|
MC0603F105Z100CT
SPC Multicomp
|
$0.0011 Buy | Yes | Active | 1 µF | 10 V | 80 % | 0603 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 | Multicomp Pro | ||||||||||
|
GRM0335C1H180JA01D
Murata Manufacturing Co Ltd
|
$0.0012 Buy | Yes | Yes | Active | 18 pF | 50 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | 0201 | |||||||||
|
MCU1206R103KCT
SPC Multicomp
|
$0.0012 Buy | Yes | Active | 10 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER/PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 | Multicomp Pro |