Filter Your Search
21 - 30 of 2,749,606 results
|
MPMPP630S47J0F200
SPC Multicomp
|
$0.0252 Buy | Active | FILM CAPACITOR | 2 | MULTICOMP PRO | unknown | EAR99 | 8532.25.00.80 | Multicomp Pro | |||||||||||||||||||||||||
|
RSBMC2150Z300K
KEMET Corporation
|
$0.0256 Buy | Yes | Active | 15 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 7.5 mm | 7.2 mm | 3.5 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8532.25.00.70 | KEMET | RADIAL LEADED | |||
|
RSBMC2150AA00K
KEMET Corporation
|
$0.0256 Buy | Yes | Active | 15 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 7.5 mm | 7.2 mm | 3.5 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8532.25.00.70 | KEMET | RADIAL LEADED | ||
|
RSBIC1150Z300K
KEMET Corporation
|
$0.0262 Buy | Yes | Active | 1.5 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8532.25.00.70 | KEMET | RADIAL LEADED | |||
|
RSBWC1330Z300K
KEMET Corporation
|
$0.0266 Buy | Yes | Active | 3.3 nF | 500 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 220 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 7.5 mm | 7.2 mm | 3.5 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8532.25.00.70 | KEMET | RADIAL LEADED | ||
|
R82EC1330JE50J
KEMET Corporation
|
$0.0266 Buy | Yes | Active | 3.3 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8532.25.00.70 | KEMET | RADIAL LEADED | ||||
|
RSBPC1220AA00K
KEMET Corporation
|
$0.0266 Buy | Yes | Active | 2.2 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 220 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 7.5 mm | 7.2 mm | 3.5 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8532.25.00.70 | KEMET | RADIAL LEADED | ||
|
RSBWC1330AA00K
KEMET Corporation
|
$0.0266 Buy | Yes | Active | 3.3 nF | 500 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 220 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 7.5 mm | 7.2 mm | 3.5 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8532.25.00.70 | KEMET | RADIAL LEADED | |||
|
RSBPC1470AA00K
KEMET Corporation
|
$0.0284 Buy | Yes | Active | 4.7 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 220 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 5 mm | WIRE | 9.5 mm | 7.2 mm | 4.5 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8532.25.00.70 | KEMET | RADIAL LEADED | |||
|
RSBEC3150AA00K
KEMET Corporation
|
$0.0289 Buy | Yes | Active | 150 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 5 mm | WIRE | 9.5 mm | 7.2 mm | 4.5 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8532.25.00.70 | KEMET | RADIAL LEADED |