Filter Your Search
1 - 10 of 79,187,450 results
|
MC0603N100J101CT
SPC Multicomp
|
$0.0005 Buy | Yes | Active | 10 pF | 100 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 | Multicomp Pro | ||||||||
|
MC0603B561K500CT
SPC Multicomp
|
$0.0006 Buy | Yes | Active | 560 pF | 50 V | 10 % | 0603 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 800 µm | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro | |||||||||||
|
MC0603B391K500CT
SPC Multicomp
|
$0.0006 Buy | Yes | Active | 390 pF | 50 V | 10 % | 0603 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 800 µm | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro | |||||||||||
|
MC0603N331J500CT
SPC Multicomp
|
$0.0008 Buy | Yes | Active | 330 pF | 50 V | 5 % | 0603 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | MATTE TIN OVER NICKEL | 1.6 mm | 800 µm | MULTICOMP PRO | compliant | EAR99 | Multicomp Pro | |||||||||||
|
MC0805N270J500CT
SPC Multicomp
|
$0.0009 Buy | Yes | Yes | Active | 27 pF | 50 V | 5 % | 0805 | NP0 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN OVER NICKEL | WRAPAROUND | 2 mm | 1.25 mm | MULTICOMP PRO | unknown | EAR99 | 8532.24.00.20 | Multicomp Pro | |||||
![]() |
04025A1R5BAT2A
Kyocera AVX Components
|
$0.0010 Buy | Yes | Yes | Active | 1.5 pF | 50 V | 6.6667 % | 0402 | C0G | 6.6667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 560 µm | 1 mm | 500 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | Kyocera AVX | 0402 | ||
|
MC0603N121J500CT
SPC Multicomp
|
$0.0010 Buy | Yes | Active | 120 pF | 50 V | 5 % | 0603 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | TIN OVER NICKEL | 1.6 mm | 800 µm | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro | |||||||||||
|
MC0603F104Z250CT
SPC Multicomp
|
$0.0010 Buy | Yes | Active | 100 nF | 25 V | 80 % | 0603 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 800 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 | Multicomp Pro | |||||
|
MC0603B182K500CT
SPC Multicomp
|
$0.0010 Buy | Yes | Active | 1.8 nF | 50 V | 10 % | 0603 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 800 µm | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro | |||||||||||
|
MC0603B822K500CT
SPC Multicomp
|
$0.0010 Buy | Yes | Active | 8.2 nF | 50 V | 10 % | 0603 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 800 µm | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro |