Parametric results for: c3216c0g1h104j160aa under Ceramic Capacitors

Filter Your Search

1 - 10 of 79,187,450 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC0603N100J101CT
SPC Multicomp
$0.0005 Yes Active 10 pF 100 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH YES TIN OVER NICKEL WRAPAROUND MULTICOMP PRO CHIP unknown EAR99 8532.24.00.20 Multicomp Pro
MC0603B561K500CT
SPC Multicomp
$0.0006 Yes Active 560 pF 50 V 10 % 0603 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 800 µm MULTICOMP PRO unknown EAR99 Multicomp Pro
MC0603B391K500CT
SPC Multicomp
$0.0006 Yes Active 390 pF 50 V 10 % 0603 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 800 µm MULTICOMP PRO unknown EAR99 Multicomp Pro
MC0603N331J500CT
SPC Multicomp
$0.0008 Yes Active 330 pF 50 V 5 % 0603 NP0 5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR MATTE TIN OVER NICKEL 1.6 mm 800 µm MULTICOMP PRO compliant EAR99 Multicomp Pro
MC0805N270J500CT
SPC Multicomp
$0.0009 Yes Yes Active 27 pF 50 V 5 % 0805 NP0 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES TIN OVER NICKEL WRAPAROUND 2 mm 1.25 mm MULTICOMP PRO unknown EAR99 8532.24.00.20 Multicomp Pro
04025A1R5BAT2A
Kyocera AVX Components
$0.0010 Yes Yes Active 1.5 pF 50 V 6.6667 % 0402 C0G 6.6667 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 560 µm 1 mm 500 µm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20 Kyocera AVX 0402
MC0603N121J500CT
SPC Multicomp
$0.0010 Yes Active 120 pF 50 V 5 % 0603 NP0 5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR TIN OVER NICKEL 1.6 mm 800 µm MULTICOMP PRO unknown EAR99 Multicomp Pro
MC0603F104Z250CT
SPC Multicomp
$0.0010 Yes Active 100 nF 25 V 80 % 0603 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -82/+22% ppm/°C e3 85 °C -30 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES TIN OVER NICKEL WRAPAROUND 1.6 mm 800 µm MULTICOMP PRO CHIP unknown EAR99 8532.24.00.20 Multicomp Pro
MC0603B182K500CT
SPC Multicomp
$0.0010 Yes Active 1.8 nF 50 V 10 % 0603 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 800 µm MULTICOMP PRO unknown EAR99 Multicomp Pro
MC0603B822K500CT
SPC Multicomp
$0.0010 Yes Active 8.2 nF 50 V 10 % 0603 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 800 µm MULTICOMP PRO unknown EAR99 Multicomp Pro