Filter Your Search
21 - 30 of 79,187,450 results
|
MC0805B221K500CT
SPC Multicomp
|
$0.0013 Buy | Yes | Yes | Active | 220 pF | 50 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | TIN OVER NICKEL | 2 mm | 1.25 mm | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro | |||||||||||
|
MC0805B333K500CT
SPC Multicomp
|
$0.0013 Buy | Yes | Yes | Active | 33 nF | 50 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | TIN OVER NICKEL | 2 mm | 1.25 mm | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro | |||||||||||
|
MC0805B822K500CT
SPC Multicomp
|
$0.0013 Buy | Yes | Yes | Active | 8.2 nF | 50 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 1.25 mm | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro | |||||||||||
|
MC0805B102K101CT
SPC Multicomp
|
$0.0013 Buy | Yes | Yes | Active | 1 nF | 100 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | TIN OVER NICKEL | 2 mm | 1.25 mm | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro | |||||||||||
|
MC0805B682K500CT
SPC Multicomp
|
$0.0013 Buy | Yes | Yes | Active | 6.8 nF | 50 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 1.25 mm | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro | |||||||||||
|
MC0201X473K6R3CT
SPC Multicomp
|
$0.0013 Buy | Yes | Active | 47 nF | 6.3 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro | CHIP | 8532.24.00.20 | |||||
![]() |
TMK105B7103KV-F
TAIYO YUDEN
|
$0.0013 Buy | Yes | Yes | Not Recommended | 10 nF | 25 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | TIN | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | compliant | EAR99 | TAIYO YUDEN | CHIP | 8532.24.00.20 | 0402 | |||
|
MC0603B823K500CT
SPC Multicomp
|
$0.0013 Buy | Yes | Active | 82 nF | 50 V | 10 % | 0603 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 800 µm | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro | ||||||||||||
![]() |
0402N180J500CT
Walsin Technology Corporation
|
$0.0014 Buy | Yes | Yes | Active | 18 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | WALSIN TECHNOLOGY CORP | compliant | EAR99 | Walsin Technology Corporation | CHIP | 8532.24.00.20 | ||||
|
MCMT18N220F100CT
SPC Multicomp
|
$0.0014 Buy | Yes | Active | 22 pF | 10 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro | CHIP | 8532.24.00.20 |