Filter Your Search
41 - 50 of 5,394,267 results
|
MCRH63V475M5X11
SPC Multicomp
|
$0.0202 Buy | Yes | Active | 4.7 µF | 63 V | 30 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | MULTICOMP PRO | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | ||||||||||||||||||||
|
MCMHR6V3226M4X7
SPC Multicomp
|
$0.0212 Buy | Yes | Active | 22 µF | 6.3 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 1.5 mm | 4 mm | 7 mm | MULTICOMP PRO | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | |||||||||||||||||||||
|
MCRH16V476M5X11
SPC Multicomp
|
$0.0214 Buy | Yes | Active | 47 µF | 16 V | 76 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | MULTICOMP PRO | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | ||||||||||||||||||||
|
MCRH16V336M5X11
SPC Multicomp
|
$0.0214 Buy | Yes | Active | 33 µF | 16 V | 56 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | MULTICOMP PRO | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||||||
|
EEE0JA220SR
Panasonic Electronic Components
|
$0.0217 Buy | Yes | Yes | Not Recommended | 22 µF | 6.3 V | 29 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.26 | e6 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4 mm | 5.4 mm | 4.3 mm | 4.3 mm | PANASONIC CORP | compliant | EAR99 | 8532.22.00.20 | Panasonic | CHIP | ||||||
|
ESK106M035AC3AA
KEMET Corporation
|
$0.0221 Buy | Yes | Active | 10 µF | 35 V | 60 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.5 µA | 0.12 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 11 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8532.22.00.20 | KEMET | RADIAL LEADED | ||||||||||||
|
NRWA100M50V5X11F
NIC Components Corp
|
$0.0223 Buy | Yes | Yes | Active | 10 µF | 50 V | 38 mA | 20 % | 16.6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | 0.10 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8532.22.00.20 | NIC Components | , | |||||||
|
MCRH35V226M5X11
SPC Multicomp
|
$0.0224 Buy | Yes | Active | 22 µF | 35 V | 60 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | MULTICOMP PRO | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | ||||||||||||||||||||
|
475CKE100M
Illinois Capacitor Inc
|
$0.0224 Buy | Yes | Yes | Transferred | 4.7 µF | 100 V | 41 mA | 20 % | 28.2333 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CKE | 14.1 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | compliant | EAR99 | ILLINOIS CAPACITOR | RADIAL LEADED | |||||||||||||
|
ESK225M050AC3KA
KEMET Corporation
|
$0.0224 Buy | Yes | Active | 2.2 µF | 50 V | 23 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR, 14 INCH | NO | 2 mm | WIRE | 5 mm | 11 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8532.22.00.20 | KEMET | RADIAL LEADED |