Parametric results for: uvy1v221mpd1ta under Aluminum Electrolytic Capacitors

Filter Your Search

21 - 30 of 5,394,267 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
UPA1V152MHD
Nichicon Corporation
$0.0152 Buy Yes Yes Active 1.5 mF 35 V 2.312 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.575 mA 0.12 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial TAPE NO Matte Tin (Sn) 5 mm WIRE 12.5 mm 31.5 mm NICHICON CORP RADIAL LEADED not_compliant EAR99 8532.22.00 Nichicon
NACE220M16V5X5.5TR13F
NIC Components Corp
$0.0155 Buy Yes Yes Active 22 µF 16 V 39 mA 20 % 2121 12.1 Ω POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.52 µA 0.16 e6 85 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, 13 INCH YES TIN BISMUTH FLAT 5 mm 5.5 mm 5.3 mm 5.3 mm NIC COMPONENTS CORP CHIP compliant EAR99 8532.22.00.20 NIC Components
16MS510MEFC4X5
Rubycon Corporation
$0.0157 Buy Yes Obsolete 10 µF 16 V 18 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.18 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO 1.5 mm WIRE 4 mm 5 mm RUBYCON CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Rubycon
MCMR16V476M5X7
SPC Multicomp
$0.0159 Buy Yes Active 47 µF 16 V 65 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 7 mm MULTICOMP PRO RADIAL LEADED unknown EAR99 8532.22.00.20 Multicomp Pro
MCMHR10V477M8X7
SPC Multicomp
$0.0159 Buy Yes Active 470 µF 10 V 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 3.5 mm 8 mm 7 mm MULTICOMP PRO unknown EAR99 8532.22.00.20 Multicomp Pro
NRES4R7M35V4X7F
NIC Components Corp
$0.0166 Buy Yes Yes Active 4.7 µF 35 V 20 mA 20 % 42.4 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ELECTROLYTIC CAPACITOR NRE-S 3 µA 0.12 e3 85 °C -40 °C CYLINDRICAL PACKAGE NO TIN OVER COPPER WIRE NIC COMPONENTS CORP 7 mmH RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.24.0060
MCGPR16V226M5X11
SPC Multicomp
$0.0179 Buy Yes Active 22 µF 16 V 60 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.52 µA 0.17 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm MULTICOMP PRO RADIAL LEADED unknown EAR99 8532.22.00.20 Multicomp Pro
MCGPR35V475M5X11
SPC Multicomp
$0.0179 Buy Yes Active 4.7 µF 35 V 35 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.645 µA 0.12 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm MULTICOMP PRO RADIAL LEADED unknown EAR99 8532.22.00.20 Multicomp Pro
MCGPR50V225M5X11
SPC Multicomp
$0.0179 Buy Yes Active 2.2 µF 50 V 21 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.1 µA 0.1 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm MULTICOMP PRO RADIAL LEADED unknown EAR99 8532.22.00.20 Multicomp Pro
MCGPR50V474M5X11
SPC Multicomp
$0.0179 Buy Yes Active 470 nF 50 V 8 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 235 nA 0.1 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm MULTICOMP PRO RADIAL LEADED unknown EAR99 8532.22.00.20 Multicomp Pro