Filter Your Search
21 - 30 of 5,394,267 results
|
UPA1V152MHD
Nichicon Corporation
|
$0.0152 | Yes | Yes | Active | 1.5 mF | 35 V | 2.312 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.575 mA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 31.5 mm | NICHICON CORP | RADIAL LEADED | not_compliant | EAR99 | 8532.22.00 | Nichicon | |||||||
|
NACE220M16V5X5.5TR13F
NIC Components Corp
|
$0.0155 | Yes | Yes | Active | 22 µF | 16 V | 39 mA | 20 % | 2121 | 12.1 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.52 µA | 0.16 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 5 mm | 5.5 mm | 5.3 mm | 5.3 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | NIC Components | ||||
|
16MS510MEFC4X5
Rubycon Corporation
|
$0.0157 | Yes | Obsolete | 10 µF | 16 V | 18 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.18 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 1.5 mm | WIRE | 4 mm | 5 mm | RUBYCON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||||||||
|
MCMR16V476M5X7
SPC Multicomp
|
$0.0159 | Yes | Active | 47 µF | 16 V | 65 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 7 mm | MULTICOMP PRO | RADIAL LEADED | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | ||||||||||||||
|
MCMHR10V477M8X7
SPC Multicomp
|
$0.0159 | Yes | Active | 470 µF | 10 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 3.5 mm | 8 mm | 7 mm | MULTICOMP PRO | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | |||||||||||||||||||
|
NRES4R7M35V4X7F
NIC Components Corp
|
$0.0166 | Yes | Yes | Active | 4.7 µF | 35 V | 20 mA | 20 % | 42.4 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-S | 3 µA | 0.12 | e3 | 85 °C | -40 °C | CYLINDRICAL PACKAGE | NO | TIN OVER COPPER | WIRE | NIC COMPONENTS CORP | 7 mmH RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0060 | |||||||||||||
|
MCGPR16V226M5X11
SPC Multicomp
|
$0.0179 | Yes | Active | 22 µF | 16 V | 60 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.52 µA | 0.17 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | MULTICOMP PRO | RADIAL LEADED | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | ||||||||||||
|
MCGPR35V475M5X11
SPC Multicomp
|
$0.0179 | Yes | Active | 4.7 µF | 35 V | 35 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.645 µA | 0.12 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | MULTICOMP PRO | RADIAL LEADED | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | ||||||||||||
|
MCGPR50V225M5X11
SPC Multicomp
|
$0.0179 | Yes | Active | 2.2 µF | 50 V | 21 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1 µA | 0.1 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | MULTICOMP PRO | RADIAL LEADED | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | ||||||||||||
|
MCGPR50V474M5X11
SPC Multicomp
|
$0.0179 | Yes | Active | 470 nF | 50 V | 8 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 235 nA | 0.1 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | MULTICOMP PRO | RADIAL LEADED | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro |