Filter Your Search
11 - 20 of 5,434,632 results
|
UVZ1C330MDD1TD
Nichicon Corporation
|
$0.0105 Buy | Yes | Yes | Obsolete | 33 µF | 16 V | 65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VZ | 15.84 µA | VZ | 0.2 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 2.5 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | RADIAL LEADED, ROHS COMPLIANT | not_compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
MCRH63V105M5X11
SPC Multicomp
|
$0.0108 Buy | Yes | Active | 1 µF | 63 V | 12 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | MULTICOMP PRO | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | |||||||||||||||
|
MCGPR16V107M6.3X11
SPC Multicomp
|
$0.0109 Buy | Yes | Active | 100 µF | 16 V | 170 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16 µA | 0.17 | 85 °C | -40 °C | 2 | Radial | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | MULTICOMP PRO | RADIAL LEADED | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | |||||||||
|
UPJ1V271MPD
Nichicon Corporation
|
$0.0116 Buy | Yes | Yes | Active | 270 µF | 35 V | 735 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 283.5 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||
|
MCGPR35V476M6.3X11
SPC Multicomp
|
$0.0129 Buy | Yes | Active | 47 µF | 35 V | 135 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.45 µA | 0.12 | 85 °C | -40 °C | 2 | Radial | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | MULTICOMP PRO | RADIAL LEADED | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | |||||||||
|
MCRH63V335M5X11
SPC Multicomp
|
$0.0137 Buy | Yes | Active | 3.3 µF | 63 V | 27 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | MULTICOMP PRO | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
MCRH35V226M5X11
SPC Multicomp
|
$0.0147 Buy | Yes | Active | 22 µF | 35 V | 60 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | MULTICOMP PRO | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | |||||||||||||||
|
UPJ0J102MPD
Nichicon Corporation
|
$0.0149 Buy | Yes | Yes | Active | 1 mF | 6.3 V | 820 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 189 µA | 0.22 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||
|
MCGPR16V337M8X11
SPC Multicomp
|
$0.0151 Buy | Yes | Active | 330 µF | 16 V | 360 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 52.8 µA | 0.17 | 85 °C | -40 °C | 2 | Radial | NO | 3.5 mm | WIRE | 8 mm | 11 mm | MULTICOMP PRO | RADIAL LEADED | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | |||||||||
|
UPA1V152MHD
Nichicon Corporation
|
$0.0152 Buy | Yes | Yes | Active | 1.5 mF | 35 V | 2.312 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.575 mA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 31.5 mm | NICHICON CORP | RADIAL LEADED | not_compliant | EAR99 | 8532.22.00 | Nichicon |