Parametric results for: ad822arm-reel under Operational Amplifiers

Filter Your Search

1 - 10 of 105,544 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HV56020T-V/KXX
Microchip Technology Inc
$0.0133 Buy Yes Active 124 Hz 2 OPERATIONAL AMPLIFIER 3.3 V VOLTAGE-FEEDBACK YES NO NO 0.09 V/us 5.5 V OTHER 72 S-PQCC-N43 125 °C 43 PLASTIC/EPOXY HVQCCN LCC43/48,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm MICROCHIP TECHNOLOGY INC VQFN-43 compliant EAR99 8542.33.00.01 2020-03-23 Microchip
AS358MTR-G1
Diodes Incorporated
$0.0655 Buy Yes Active 5 mV 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES NO NO NO NO NO 40 V INDUSTRIAL 10000 NO R-PDSO-G8 Not Qualified e3 70 dB 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm DIODES INC SOIC-8 compliant EAR99 8542.33.00.01 Diodes Incorporated SOIC 8
LM358BIDR
Texas Instruments
$0.0681 Buy Yes Yes Active 3 mV 0.5 V/us 50 nA 1.6 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES NO NO YES NO NO 40 V INDUSTRIAL 1200 35000 NO R-PDSO-G8 e4 94 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments
LM2904BIDR
Texas Instruments
$0.0700 Buy Yes Yes Active 3 mV 0.5 V/us 50 nA 1.6 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES 5 nA NO NO YES NO NO 40 V AUTOMOTIVE 1200 35000 NO R-PDSO-G8 e4 94 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 2019-02-23 Texas Instruments
TL081HIDBVR
Texas Instruments
$0.0742 Buy Yes Yes Active 4 mV 20 V/us 5 nA 1.125 mA 100 dB 1 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 120 pA NO 250 pA YES NO NO NO NO 42 V AUTOMOTIVE 5250 562341 NO R-PDSO-G5 e4 105 dB 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC compliant Texas Instruments
LM258DT
STMicroelectronics
$0.0758 Buy Yes Active 7 mV 0.6 V/us 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO 0.3 V/us 32 V INDUSTRIAL 1100 25000 R-PDSO-G8 Not Qualified e3 60 dB 1 105 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOP-8 compliant EAR99 8542.33.00.01 STMicroelectronics SOIC 8
LM358DT
STMicroelectronics
$0.0761 Buy Yes Active 9 mV 0.6 V/us 200 nA 2 mA 60 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO NO NO NO NO 0.3 V/us 32 V COMMERCIAL 1100 25000 NO R-PDSO-G8 Not Qualified e4 85 dB 1 70 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOP-8 compliant EAR99 8542.33.00.01 STMicroelectronics SOIC 8
LM321SN3T1G
onsemi
$0.0767 Buy Yes Yes Active 9 mV 0.3 V/us 500 nA 1 OPERATIONAL AMPLIFIER 5 V BIPOLAR 36 V INDUSTRIAL 750 R-PDSO-G5 e3 85 dB 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ONSEMI compliant EAR99 8542.33.00.01 onsemi TSOP-5 / SOT-23-5 483
AS358GTR-G1
Diodes Incorporated
$0.0768 Buy Yes Obsolete 5 mV 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES NO NO NO NO NO 40 V INDUSTRIAL 10000 NO R-PDSO-G8 Not Qualified e3 70 dB 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm DIODES INC TSSOP-8 compliant EAR99 8542.33.00.01 Diodes Incorporated SOIC 8
LMV358AIDGKR
Texas Instruments
$0.0771 Buy Yes Yes Active 4 mV 1.7 V/us 300 µA 63 dB 2 OPERATIONAL AMPLIFIER 5 V 6 V AUTOMOTIVE 1000 S-PDSO-G8 e4 77 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments