Parametric results for: AD8616ARMZ under Operational Amplifiers

Filter Your Search

81 - 90 of 105,544 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM358ADR
Texas Instruments
$0.1270 Yes Yes Active 3 mV 0.3 V/us 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES 30 nA NO NO NO NO NO 32 V COMMERCIAL 700 15000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments
TL062CDR
Texas Instruments
$0.1276 Yes Yes Active 15 mV 3.5 V/us 10 nA 500 µA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 200 pA YES NO YES -18 V NO 1.5 V/us 18 V COMMERCIAL 1000 3000 NO R-PDSO-G8 Not Qualified e4 86 dB 1 70 °C 260 MIL-PRF-38535 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM324PT
STMicroelectronics
$0.1283 Yes Active 9 mV 0.4 V/us 300 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO YES 32 V COMMERCIAL 1300 25000 R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm STMICROELECTRONICS TSSOP 14 compliant EAR99 8542.33.00.01 STMicroelectronics TSSOP-14
LM324D
STMicroelectronics
$0.1287 Yes Active 9 mV 0.4 V/us 300 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO YES 32 V COMMERCIAL 1300 25000 R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC 14 compliant EAR99 8542.33.00.01 STMicroelectronics ROHS COMPLIANT, MICRO, PLASTIC, SOP-14
LM2904DGKR
Texas Instruments
$0.1290 Yes Yes Active 7 mV 0.3 V/us 500 nA 2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 300 nA NO NO NO NO NO 26 V AUTOMOTIVE 700 15000 NO S-PDSO-G8 Not Qualified e3 80 dB 1 125 °C -40 °C 260 MIL-PRF-38535 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.11 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP 8 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments
INA180A1IDBVR
Texas Instruments
$0.1290 Yes Yes Active 150 µV 2 V/us 300 µA 20 84 dB 1 OPERATIONAL AMPLIFIER 5 V VOLTAGE-FEEDBACK 26 V YES NO YES YES NO NO 6 V AUTOMOTIVE 350 NO R-PDSO-G5 e3 100 dB 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, 7 INCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC compliant Texas Instruments
LM358D
Texas Instruments
$0.1301 No Obsolete 7 mV 0.3 V/us 500 nA 2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES 50 nA NO NO NO NO NO 32 V COMMERCIAL 700 15000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments
LMV358AIDR
Texas Instruments
$0.1301 Yes Yes Active 4 mV 1.7 V/us 300 µA 63 dB 2 OPERATIONAL AMPLIFIER 5 V 6 V AUTOMOTIVE 1000 R-PDSO-G8 e3 77 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC compliant EAR99 2017-12-23 Texas Instruments
TJM4558CDT
STMicroelectronics
$0.1305 Yes Active 6 mV 2.2 V/us 400 nA 4.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 nA YES NO NO NO -22 V NO NO 22 V COMMERCIAL 5500 25000 NO R-PDSO-G8 Not Qualified e4 70 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC 8 compliant EAR99 8542.33.00.01 STMicroelectronics PLASTIC, SO-8
RC4558DRG3
Texas Instruments
$0.1311 No Obsolete 6 mV 1.7 V/us 800 nA 5.6 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES 200 nA NO NO NO -18 V NO NO 1.1 V/us 18 V COMMERCIAL 3000 15000 NO R-PDSO-G8 Not Qualified e3 90 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 Texas Instruments GREE, PLASTIC, MS-012AA, SOIC-8