Parametric results for: ADA4691-4ACPZ-RL under Operational Amplifiers

Filter Your Search

11 - 20 of 105,544 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM2904PWR
Texas Instruments
$0.0810 Buy Yes Yes Active 7 mV 0.3 V/us 500 nA 2 mA 50 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 300 nA NO NO NO NO NO 26 V AUTOMOTIVE 700 15000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 125 °C -40 °C 260 MIL-PRF-38535 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments
LM258DR
Texas Instruments
$0.0853 Buy Yes Yes Active 5 mV 0.3 V/us 300 nA 2 mA 70 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES 30 nA NO NO NO NO NO 32 V OTHER 700 25000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 85 °C -25 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments
LM358BAIDR
Texas Instruments
$0.0856 Buy Yes Yes Active 2 mV 0.5 V/us 35 nA 1.6 mA 2 OPERATIONAL AMPLIFIER 15 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES NO NO YES -20 V NO NO 20 V AUTOMOTIVE 1200 35000 NO R-PDSO-G8 e4 94 dB 1 125 °C -40 °C 260 MIL-PRF-38535 30 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 2019-10-28 Texas Instruments
MCP6242-E/P
Microchip Technology Inc
$0.0884 Buy Yes Yes Active 7 mV 0.3 V/us 140 µA 60 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO NO 7 V AUTOMOTIVE 550 31620 NO R-PDIP-T8 Not Qualified e3 75 dB 125 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.27 mm MICROCHIP TECHNOLOGY INC DIP 8 compliant EAR99 8542.33.00.01 Microchip 0.300 INCH, PLASTIC, MS-001, DIP-8
LM358BIDDFR
Texas Instruments
$0.0889 Buy Yes Yes Active 3 mV 0.5 V/us 50 nA 1.6 mA 2 OPERATIONAL AMPLIFIER 15 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES 4 nA NO NO YES NO NO 40 V INDUSTRIAL 1200 35000 NO R-PDSO-G8 e4 94 dB 1 85 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP TSSOP8,.11 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC compliant Texas Instruments
LM358DR
Texas Instruments
$0.0891 Buy Yes Yes Active 7 mV 0.3 V/us 500 nA 2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES 50 nA NO NO NO NO NO 32 V COMMERCIAL 700 15000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments
LM258DRG4
Texas Instruments
$0.0900 Buy Yes Yes Active 5 mV 0.3 V/us 300 nA 2 mA 70 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES 30 nA NO NO NO NO NO 32 V OTHER 700 25000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 85 °C -25 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments
LM358LVIDR
Texas Instruments
$0.0919 Buy Yes Yes Active 3 mV 1.5 V/us 300 µA 75 dB 2 OPERATIONAL AMPLIFIER 5 V 6 V AUTOMOTIVE 1000 R-PDSO-G8 e3 100 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments
LM2904LVIDDFR
Texas Instruments
$0.0919 Buy Yes Yes Active 3 mV 1.5 V/us 15 pA 320 µA 2 OPERATIONAL AMPLIFIER 5 V 6 V AUTOMOTIVE 1000 R-PDSO-G8 e4 92 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 2019-05-31 Texas Instruments
LM358LVIDDFR
Texas Instruments
$0.0919 Buy Yes Yes Active 3 mV 1.5 V/us 300 µA 75 dB 2 OPERATIONAL AMPLIFIER 5 V 6 V AUTOMOTIVE 1000 R-PDSO-G8 e4 100 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 2019-05-31 Texas Instruments