Filter Your Search
151 - 160 of 105,544 results
![]() |
TL062IDR
Texas Instruments
|
$0.1629 | Yes | Yes | Active | 15 mV | 3.5 V/us | 20 nA | 500 µA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 100 pA | YES | NO | YES | -18 V | NO | 1.5 V/us | 18 V | INDUSTRIAL | 1000 | 4000 | NO | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 85 °C | -40 °C | 260 | MIL-PRF-38535 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
![]() |
LM2904DG
onsemi
|
$0.1634 | Yes | Yes | Obsolete | 7 mV | 0.6 V/us | 500 nA | 3 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | NO | 50 nA | NO | NO | NO | NO | NO | 32 V | INDUSTRIAL | 1000 | 15000 | NO | R-PDSO-G8 | Not Qualified | e3 | 70 dB | 1 | 105 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | 8 | compliant | EAR99 | 8542.33.00.01 | onsemi | 751-07 | |||||||
![]() |
TL081IDR
Texas Instruments
|
$0.1634 | Yes | Yes | Active | 6 mV | 13 V/us | 20 nA | 2.8 mA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 10 nA | YES | NO | NO | -18 V | NO | NO | 8 V/us | 18 V | INDUSTRIAL | 3000 | 25000 | NO | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
![]() |
LMV358LIDT
STMicroelectronics
|
$0.1636 | Yes | Active | 9 mV | 0.7 V/us | 110 nA | 700 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1300 | 10000 | NO | R-PDSO-G8 | Not Qualified | e4 | 75 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ROHS COMPLIANT, SOP-8 | ||||||||||||
![]() |
RC4580IDR
Texas Instruments
|
$0.1643 | Yes | Yes | Active | 3 mV | 5 V/us | 500 nA | 9 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | 200 nA | NO | NO | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 12000 | 31622.776 | NO | R-PDSO-G8 | Not Qualified | e4 | 110 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUT LINE | TR, 13 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC-8 | |||||
|
LMR931G-GTR
ROHM Semiconductor
|
$0.1650 | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
TL072CD
STMicroelectronics
|
$0.1652 | Yes | Active | 13 mV | 16 V/us | 20 nA | 2.5 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 10 nA | YES | NO | NO | -18 V | 8 V/us | 18 V | COMMERCIAL | 4000 | 15000 | R-PDSO-G8 | Not Qualified | e3 | 86 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 | |||||||||
![]() |
LM258DMR2G
onsemi
|
$0.1653 | Yes | Yes | Active | 5 mV | 0.6 V/us | 300 nA | 3 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | NO | 30 nA | NO | NO | NO | NO | NO | 32 V | OTHER | 1000 | 25000 | NO | S-PDSO-G8 | Not Qualified | e3 | 85 dB | 1 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | Micro 8 lead Surface Mount | 8 | compliant | EAR99 | 8542.33.00.01 | onsemi | 846A-02 | |||||||
![]() |
MC3403DR2G
onsemi
|
$0.1653 | Yes | Yes | Active | 12 mV | 0.6 V/us | 800 nA | 7 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 1000 | 10000 | R-PDSO-G14 | Not Qualified | e3 | 90 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | 14 | compliant | EAR99 | 8542.33.00.01 | onsemi | 751A-03 | SOIC-14 | ||||||||||||
|
LM358EDR2G
onsemi
|
$0.1667 | Yes | Yes | Active | 7 mV | 0.6 V/us | 500 nA | 3 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 150 nA | NO | 32 V | COMMERCIAL | 1000 | 15000 | R-PDSO-G8 | e3 | 70 dB | 1 | 70 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | onsemi | 751-07 |