Filter Your Search
121 - 130 of 105,544 results
![]() |
AS358MMTR-G1
Diodes Incorporated
|
$0.1493 Buy | Yes | Active | 5 mV | 200 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | NO | NO | NO | NO | 40 V | INDUSTRIAL | 10000 | NO | S-PDSO-G8 | Not Qualified | e3 | 70 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 3 mm | DIODES INC | MSOP | MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | ||||||||||||||
![]() |
LM2904AQM8-13
Diodes Incorporated
|
$0.1495 Buy | Yes | Yes | Active | 4 mV | 500 nA | 2 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | NO | NO | NO | 36 V | 25000 | NO | S-PDSO-G8 | e3 | 70 dB | 125 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | DIODES INC | MSOP-8 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | |||||||||||||||||
![]() |
BA10324AFV-E2
ROHM Semiconductor
|
$0.1495 Buy | Yes | Yes | Not Recommended | 7 mV | 0.2 V/us | 250 nA | 2 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | 32 V | INDUSTRIAL | 500 | 25118.9 | R-PDSO-G14 | Not Qualified | e2 | 75 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | LSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 1.25 mm | 4.4 mm | 5 mm | ROHM CO LTD | SSOP | 14 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | ||||||||||||||||||
![]() |
LMV358IDGKR
Texas Instruments
|
$0.1500 Buy | Yes | Yes | Active | 7 mV | 1 V/us | 250 nA | 440 µA | 50 dB | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 50 nA | NO | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 1000 | 10000 | NO | S-PDSO-G8 | Not Qualified | e4 | 65 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
![]() |
LM324DR2G
onsemi
|
$0.1505 Buy | Yes | Yes | Active | 7 mV | 0.6 V/us | 500 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | -16 V | 16 V | COMMERCIAL | 1000 | 15000 | R-PDSO-G14 | Not Qualified | e3 | 70 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | 14 | compliant | EAR99 | 8542.33.00.01 | onsemi | 751A-03 | |||||||||||||||
![]() |
INA180A4IDBVR
Texas Instruments
|
$0.1508 Buy | Yes | Yes | Active | 150 µV | 2 V/us | 300 µA | 200 | 84 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 26 V | YES | NO | YES | YES | NO | NO | 6 V | AUTOMOTIVE | 350 | NO | R-PDSO-G5 | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | ||||||||||||||||||
![]() |
LM324DT
STMicroelectronics
|
$0.1510 Buy | Yes | Active | 9 mV | 0.4 V/us | 300 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | YES | 32 V | COMMERCIAL | 1300 | 25000 | R-PDSO-G14 | Not Qualified | e3 | 80 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||||||||||||
![]() |
INA180A2IDBVR
Texas Instruments
|
$0.1512 Buy | Yes | Yes | Active | 150 µV | 2 V/us | 300 µA | 50 | 84 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 26 V | YES | NO | YES | YES | NO | NO | 6 V | AUTOMOTIVE | 350 | NO | R-PDSO-G5 | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | ||||||||||||||||||
![]() |
INA180B1IDBVR
Texas Instruments
|
$0.1518 Buy | Yes | Yes | Active | 150 µV | 2 V/us | 300 µA | 20 | 84 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 26 V | YES | NO | YES | YES | NO | NO | 6 V | AUTOMOTIVE | 350 | NO | R-PDSO-G5 | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | ||||||||||||||||||
![]() |
RC4558PWR
Texas Instruments
|
$0.1518 Buy | Yes | Yes | Active | 6 mV | 1.7 V/us | 800 nA | 5.6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | 200 nA | NO | NO | NO | -18 V | NO | NO | 1.1 V/us | 18 V | COMMERCIAL | 3000 | 15000 | NO | R-PDSO-G8 | Not Qualified | e4 | 90 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, TSSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |