Parametric results for: mic911ym5 under Operational Amplifiers

Filter Your Search

91 - 100 of 105,544 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM358DR2G
onsemi
$0.1322 Buy Yes Yes Active 9 mV 500 nA 3 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 50 nA NO NO NO NO NO 32 V COMMERCIAL 15000 NO R-PDSO-G8 Not Qualified e3 70 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC-8 Narrow Body 8 751-07 compliant EAR99 8542.33.00.01 onsemi
LM2902Q4T
STMicroelectronics
$0.1352 Buy Yes Active 9 mV 0.4 V/us 300 nA 1.2 A 60 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA NO 40 nA NO NO NO NO NO 33 V AUTOMOTIVE 1300 25000 NO S-PQCC-N16 Not Qualified 80 dB 1 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NO LEAD 500 µm QUAD 1 mm 3 mm 3 mm STMICROELECTRONICS compliant EAR99 8542.33.00.01 STMicroelectronics QFN-16
TL072CDR
Texas Instruments
$0.1355 Buy Yes Yes Active 6 mV 13 V/us 7 nA 5 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 10 nA YES NO NO -18 V NO NO 8 V/us 18 V COMMERCIAL 3000 15000 NO R-PDSO-G8 Not Qualified e4 100 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM348DR
Texas Instruments
$0.1368 Buy Yes Yes Active 6 mV 0.5 V/us 400 nA 4.5 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES 50 nA NO NO NO -18 V NO NO 18 V COMMERCIAL 1000 15000 NO R-PDSO-G14 Not Qualified e4 90 dB 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.33.00.01 Texas Instruments
LM358D
STMicroelectronics
$0.1369 Buy Yes Active 9 mV 0.6 V/us 200 nA 2 mA 60 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO NO NO NO NO 0.3 V/us 32 V COMMERCIAL 1100 25000 NO R-PDSO-G8 Not Qualified e4 85 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC 8 compliant EAR99 8542.33.00.01 STMicroelectronics SOP-8
LM2902WPT
STMicroelectronics
$0.1376 Buy Yes Active 9 mV 0.4 V/us 300 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO YES 0.14 V/us 32 V AUTOMOTIVE 1300 25000 R-PDSO-G14 Not Qualified e4 80 dB 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm STMICROELECTRONICS TSSOP 14 compliant EAR99 8542.33.00.01 STMicroelectronics ROHS COMPLIANT, TSSOP-14
BA10358FV-E2
ROHM Semiconductor
$0.1379 Buy Yes Yes Not Recommended 7 mV 0.2 V/us 250 nA 1.2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO 32 V INDUSTRIAL 500 25000 R-PDSO-G8 Not Qualified e2 80 dB 85 °C -40 °C 8 PLASTIC/EPOXY LSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TAPE AND REEL YES Tin/Copper (Sn/Cu) GULL WING 650 µm DUAL 1.25 mm 3 mm 4.4 mm ROHM CO LTD SOIC 8 compliant EAR99 8542.33.00.01 ROHM Semiconductor
TLV9061SIDBVR
Texas Instruments
$0.1393 Buy Yes Yes Active 1.5 mV 6.5 V/us 800 µA 57 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO NO 6 V AUTOMOTIVE 10000 158489.3 NO R-PDSO-G6 e4 103 dB 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, 7 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments
LM2904LVQDGKRQ1
Texas Instruments
$0.1395 Buy Yes Yes Active 3 mV 1.5 V/us 320 µA 63 dB 2 OPERATIONAL AMPLIFIER 5 V VOLTAGE-FEEDBACK YES YES NO YES NO NO 6 V AUTOMOTIVE 1000 NO S-PDSO-G8 e4 92 dB 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC compliant Texas Instruments
LM324ADT
STMicroelectronics
$0.1419 Buy Yes Active 5 mV 0.4 V/us 200 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO YES 32 V COMMERCIAL 1300 25000 R-PDSO-G14 Not Qualified e3 80 dB 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC 14 compliant EAR99 8542.33.00.01 STMicroelectronics SOP-14