Parametric results for: lt6200cs6 under Operational Amplifiers

Filter Your Search

31 - 40 of 105,544 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM324PWR
Texas Instruments
$0.0981 Yes Yes Active 7 mV 0.5 V/us 500 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 150 nA NO NO NO NO NO 32 V COMMERCIAL 1200 25000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 14 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments
LM224DR
Texas Instruments
$0.0997 Yes Yes Active 5 mV 0.5 V/us 300 nA 3 mA 70 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 100 nA YES NO YES NO NO 32 V OTHER 1200 50000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 85 °C -25 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUT LINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments
LM358BAIDDFR
Texas Instruments
$0.1005 Yes Yes Active 2 mV 0.5 V/us 50 nA 1.6 mA 2 OPERATIONAL AMPLIFIER 15 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES NO NO YES NO NO 40 V 1200 35000 NO R-PDSO-G8 e4 94 dB 1 85 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP TSSOP8,.11 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC compliant Texas Instruments
LM2902PWR
Texas Instruments
$0.1006 Yes Yes Active 7 mV 0.5 V/us 500 nA 3 mA 50 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 300 nA YES NO YES NO NO 26 V AUTOMOTIVE 1200 15000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 14 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments
MCP6004T-I/ST
Microchip Technology Inc
$0.1015 Yes Yes Active 4.5 mV 0.6 V/us 680 µA 60 dB 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO NO 7 V INDUSTRIAL 1000 25118.86 NO R-PDSO-G14 Not Qualified e3 76 dB 1 85 °C -40 °C 260 40 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MICROCHIP TECHNOLOGY INC TSSOP 14 compliant EAR99 8542.33.00.01 Microchip TSSOP-14
MCP6231-E/SN
Microchip Technology Inc
$0.1024 Yes Yes Active 7 mV 0.15 V/us 1.1 nA 30 µA 61 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO NO 7 V AUTOMOTIVE 300 31620 NO R-PDSO-G8 Not Qualified e3 75 dB 1 125 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.33.00.01 Microchip
MCP6231T-E/OT
Microchip Technology Inc
$0.1035 Yes Yes Active 7 mV 0.15 V/us 1.1 nA 30 µA 61 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO NO 7 V AUTOMOTIVE 300 31620 NO R-PDSO-G5 Not Qualified e3 75 dB 1 125 °C -40 °C 260 5 PLASTIC/EPOXY LSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE TAPE AND REEL YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.55 mm 2.9 mm MICROCHIP TECHNOLOGY INC SOT-23 5 compliant EAR99 8542.33.00.01 Microchip PLASTIC, SOT-23, 5 PIN
LM2904BIPWR
Texas Instruments
$0.1037 Yes Yes Active 3 mV 0.5 V/us 50 nA 1.6 mA 65 dB 2 OPERATIONAL AMPLIFIER 15 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES 5 nA NO NO YES NO NO 40 V AUTOMOTIVE 1200 35000 NO R-PDSO-G8 e4 94 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 2020-01-18 Texas Instruments
MCP602T-I/SN
Microchip Technology Inc
$0.1045 Yes Yes Active 3 mV 2.3 V/us 60 pA 650 µA 75 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO NO 7 V INDUSTRIAL 2800 56200 NO R-PDSO-G8 Not Qualified e3 90 dB 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.33.00.01 Microchip
RC4558PE4
Texas Instruments
$0.1049 Yes Yes Obsolete 6 mV 1.7 V/us 800 nA 5.6 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES 200 nA NO NO NO -18 V NO NO 1.1 V/us 18 V COMMERCIAL 3000 15000 NO R-PDIP-T8 Not Qualified e4 90 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.59 mm TEXAS INSTRUMENTS INC DIP 8 compliant EAR99 8542.33.00.01 Texas Instruments ROHS COMPLIANT, PLASTIC, DIP-8