Filter Your Search
11 - 20 of 105,485 results
![]() |
LMV358AIDGKR
Texas Instruments
|
$0.0771 Buy | Yes | Yes | Active | 4 mV | 1.7 V/us | 300 µA | 63 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | 6 V | AUTOMOTIVE | 1000 | S-PDSO-G8 | e4 | 77 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||||||
![]() |
LM2904PWR
Texas Instruments
|
$0.0810 Buy | Yes | Yes | Active | 7 mV | 0.3 V/us | 500 nA | 2 mA | 50 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 300 nA | NO | NO | NO | NO | NO | 26 V | AUTOMOTIVE | 700 | 15000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | MIL-PRF-38535 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | 8 | 1989-03-01 | ||||
![]() |
LM258DR
Texas Instruments
|
$0.0853 Buy | Yes | Yes | Active | 5 mV | 0.3 V/us | 300 nA | 2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 30 nA | NO | NO | NO | NO | NO | 32 V | OTHER | 700 | 25000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | 8 | 1989-03-01 | |||||
![]() |
LM358BAIDR
Texas Instruments
|
$0.0856 Buy | Yes | Yes | Active | 2 mV | 0.5 V/us | 35 nA | 1.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | NO | NO | YES | -20 V | NO | NO | 20 V | AUTOMOTIVE | 1200 | 35000 | NO | R-PDSO-G8 | e4 | 94 dB | 1 | 125 °C | -40 °C | 260 | MIL-PRF-38535 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2019-10-28 | ||||||||
![]() |
LM358DR
Texas Instruments
|
$0.0877 Buy | Yes | Yes | Active | 7 mV | 0.3 V/us | 500 nA | 2 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 50 nA | NO | NO | NO | NO | NO | 32 V | COMMERCIAL | 700 | 15000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | 8 | 1989-03-01 | ||||||
![]() |
MCP6242-E/P
Microchip Technology Inc
|
$0.0884 Buy | Yes | Yes | Active | 7 mV | 0.3 V/us | 140 µA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 550 | 31620 | NO | R-PDIP-T8 | Not Qualified | e3 | 75 dB | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.33.00.01 | Microchip | DIP | 8 | 0.300 INCH, PLASTIC, MS-001, DIP-8 | ||||||||||
|
LM358BIDDFR
Texas Instruments
|
$0.0889 Buy | Yes | Yes | Active | 3 mV | 0.5 V/us | 50 nA | 1.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | 4 nA | NO | NO | YES | NO | NO | 40 V | INDUSTRIAL | 1200 | 35000 | NO | R-PDSO-G8 | e4 | 94 dB | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.11 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | |||||||||||||
![]() |
LM258DRG4
Texas Instruments
|
$0.0890 Buy | Yes | Yes | Active | 5 mV | 0.3 V/us | 300 nA | 2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 30 nA | NO | NO | NO | NO | NO | 32 V | OTHER | 700 | 25000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | 8 | 1989-03-01 | |||||
![]() |
LM358LVIDR
Texas Instruments
|
$0.0919 Buy | Yes | Yes | Active | 3 mV | 1.5 V/us | 300 µA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | 6 V | AUTOMOTIVE | 1000 | R-PDSO-G8 | e3 | 100 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||||||
![]() |
LM2904LVIDDFR
Texas Instruments
|
$0.0919 Buy | Yes | Yes | Active | 3 mV | 1.5 V/us | 15 pA | 320 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | 6 V | AUTOMOTIVE | 1000 | R-PDSO-G8 | e4 | 92 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2019-05-31 |