Parametric results for: OPA277UA2K5 under Operational Amplifiers

Filter Your Search

101 - 110 of 105,544 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM2904QS-13
Diodes Incorporated
$0.1425 Yes Yes Active 10 mV 500 nA 2 mA 60 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO NO NO NO NO 36 V 25000 NO R-PDSO-G8 e3 70 dB 125 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY LSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE TR, 13 INCH YES MATTE TIN GULL WING 1.27 mm DUAL 1.7 mm 3.9 mm 4.9 mm DIODES INC SOP-8 compliant EAR99 8542.33.00.01 Diodes Incorporated
TL082CPWR
Texas Instruments
$0.1431 Yes Yes Active 6 mV 13 V/us 10 nA 5.6 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 2 nA YES NO NO -18 V NO NO 8 V/us 18 V COMMERCIAL 3000 15000 NO R-PDSO-G8 Not Qualified e4 86 dB 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments SOIC 8
LM258AP
Texas Instruments
$0.1432 Yes Yes Active 3 mV 0.3 V/us 100 nA 2 mA 70 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES 15 nA NO NO NO NO NO 32 V OTHER 700 25000 NO R-PDIP-T8 Not Qualified e4 80 dB 1 85 °C -25 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.59 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments DIP 8 1988-03-17
LM2904AQS-13
Diodes Incorporated
$0.1440 Yes Yes Active 4 mV 500 nA 2 mA 60 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO NO NO NO NO 36 V 25000 NO R-PDSO-G8 e3 70 dB 125 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY LSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE TR, 13 INCH YES MATTE TIN GULL WING 1.27 mm DUAL 1.7 mm 3.9 mm 4.9 mm DIODES INC SOP-8 compliant EAR99 8542.33.00.01 Diodes Incorporated
LM224AD
Texas Instruments
$0.1445 No Obsolete 2 mV 0.5 V/us 100 nA 3 mA 70 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES 30 nA YES NO YES NO NO 32 V OTHER 1200 50000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 85 °C -25 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUT LINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments SOIC 14 1989-03-01
AS358AMTR-E1
Diodes Incorporated
$0.1446 Yes Not Recommended 5 mV 200 nA 2 mA 60 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES 100 nA NO NO NO NO NO 40 V INDUSTRIAL 10000 NO R-PDSO-G8 Not Qualified e3 70 dB 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm DIODES INC SOIC-8 compliant EAR99 8542.33.00.01 Diodes Incorporated SOIC 8
AS324MTR-G1
Diodes Incorporated
$0.1453 Yes Active 7 mV 200 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO NO YES NO NO 40 V INDUSTRIAL 10000 NO R-PDSO-G14 Not Qualified e3 70 dB 3 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm DIODES INC SOIC-14 compliant EAR99 8542.33.00.01 Diodes Incorporated SOIC 14
LM2902DT
STMicroelectronics
$0.1456 Yes Active 9 mV 0.4 V/us 300 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO YES 32 V AUTOMOTIVE 1300 25000 R-PDSO-G14 Not Qualified e4 80 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOP-14 compliant EAR99 8542.33.00.01 STMicroelectronics SOIC 14
LM3900DR
Texas Instruments
$0.1472 Yes Yes Active 20 V/us 200 nA 10 mA 4 OPERATIONAL AMPLIFIER 15 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES NO NO NO NO NO 36 V COMMERCIAL 2500 1200 NO R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC-14 compliant EAR99 8542.33.00.01 Texas Instruments SOIC 14
INA180B2IDBVR
Texas Instruments
$0.1477 Yes Yes Active 150 µV 2 V/us 300 µA 50 84 dB 1 OPERATIONAL AMPLIFIER 5 V VOLTAGE-FEEDBACK 26 V YES NO YES YES NO NO 6 V AUTOMOTIVE 350 NO R-PDSO-G5 e3 100 dB 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, 7 INCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC compliant Texas Instruments