Parametric results for: opa191idgkt under Operational Amplifiers

Filter Your Search

51 - 60 of 105,544 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TJ358GD
HTC Korea
$0.1112 Buy Contact Manufacturer 9 mV 0.7 V/us 500 nA 2 OPERATIONAL AMPLIFIER 5 V 45 V AUTOMOTIVE 700 R-PDSO-G8 80 dB 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TAEJIN TECHNOLOGY CO LTD SOP-8 unknown EAR99 8542.33.00.01 HTC Korea TAEJIN Tech
LM2904BAIDR
Texas Instruments
$0.1122 Buy Yes Yes Active 2 mV 0.5 V/us 50 nA 1.6 mA 65 dB 2 OPERATIONAL AMPLIFIER 15 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES 5 nA NO NO YES -20 V NO NO 20 V AUTOMOTIVE 1200 35000 NO R-PDSO-G8 e4 94 dB 1 125 °C -40 °C 260 MIL-PRF-38535 30 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments 2019-10-28
AS358AP-E1
Diodes Incorporated
$0.1125 Buy Yes End Of Life 7 mV 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES NO NO NO NO NO 40 V INDUSTRIAL 10000 NO R-XDIP-T8 Not Qualified e3 70 dB 85 °C -40 °C 260 8 UNSPECIFIED DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.31 mm 7.62 mm 9.2 mm DIODES INC DIP-8 compliant EAR99 8542.33.00.01 Diodes Incorporated DIP 8
RC4558DR
Texas Instruments
$0.1127 Buy Yes Yes Active 6 mV 1.7 V/us 800 nA 5.6 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES 200 nA NO NO NO -18 V NO NO 1.1 V/us 18 V COMMERCIAL 3000 15000 NO R-PDSO-G8 Not Qualified e4 90 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC GREE, PLASTIC, MS-012AA, SOIC-8 compliant EAR99 8542.33.00.01 Texas Instruments SOIC 8
LM2904LVQDRQ1
Texas Instruments
$0.1141 Buy Yes Yes Active 3 mV 1.5 V/us 320 µA 63 dB 2 OPERATIONAL AMPLIFIER 5 V VOLTAGE-FEEDBACK YES YES NO YES NO NO 6 V AUTOMOTIVE 1000 NO R-PDSO-G14 e4 92 dB 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUT LINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments 2020-08-21
LM258ADR
Texas Instruments
$0.1146 Buy Yes Yes Active 3 mV 0.3 V/us 100 nA 2 mA 70 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES 15 nA NO NO NO NO NO 32 V OTHER 700 25000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 85 °C -25 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments 1989-03-01 SOIC 8
LM2904VDR2G
onsemi
$0.1147 Buy Yes Yes Active 7 mV 0.6 V/us 500 nA 3 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA NO 50 nA NO NO NO NO NO 32 V AUTOMOTIVE 1000 15000 NO R-PDSO-G8 Not Qualified e3 70 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI compliant EAR99 8542.33.00.01 onsemi SOIC-8 Narrow Body 8 751-07
RC4558IDR
Texas Instruments
$0.1160 Buy Yes Yes Active 6 mV 1.7 V/us 800 nA 5.6 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES 200 nA NO NO NO -18 V NO NO 1.1 V/us 18 V INDUSTRIAL 3000 15000 NO R-PDSO-G8 Not Qualified e4 90 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC GREE, PLASTIC, MS-012AA, SOIC-8 compliant EAR99 8542.33.00.01 Texas Instruments SOIC 8
LM2904M
Fairchild Semiconductor Corporation
$0.1163 Buy Yes Yes Transferred 10 mV 500 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO 26 V INDUSTRIAL 15000 R-PDSO-G8 Not Qualified e3 80 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.8 mm 3.95 mm 4.92 mm FAIRCHILD SEMICONDUCTOR CORP SOP-8 compliant EAR99 8542.33.00.01 SOIC 8 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY
LM2904BAIPWR
Texas Instruments
$0.1167 Buy Yes Yes Active 2 mV 0.5 V/us 50 nA 1.6 mA 65 dB 2 OPERATIONAL AMPLIFIER 15 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES NO NO YES NO NO 40 V 1200 35000 NO R-PDSO-G8 e4 94 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC compliant Texas Instruments