Filter Your Search
111 - 120 of 105,544 results
|
LM358FVJ-E2
ROHM Semiconductor
|
$0.1478 | Yes | Active | 5 mV | 0.3 V/us | 300 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | 36 V | INDUSTRIAL | 800 | S-PDSO-G8 | 80 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ROHM CO LTD | compliant | EAR99 | 8542.33.00.01 | 2016-02-19 | ROHM Semiconductor | ||||||||||||||||||||||||||||
![]() |
LM258D
Texas Instruments
|
$0.1479 | Yes | Yes | Obsolete | 7 mV | 0.3 V/us | 300 nA | 1.2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 30 nA | NO | NO | NO | NO | NO | 32 V | OTHER | 700 | 25000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | 1986-02-11 | Texas Instruments | SOIC | SOIC-8 | 8 | ||||
![]() |
LM2902KDR
Texas Instruments
|
$0.1482 | Yes | Yes | Active | 7 mV | 0.5 V/us | 500 nA | 3 mA | 50 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 300 nA | YES | NO | YES | NO | NO | 32 V | AUTOMOTIVE | 1200 | 25000 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUT LINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | 1989-03-01 | Texas Instruments | SOIC | 14 | |||||
![]() |
LM2904D
Texas Instruments
|
$0.1482 | Yes | Yes | Obsolete | 10 mV | 0.3 V/us | 500 nA | 1.2 mA | 50 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 300 nA | NO | NO | NO | NO | NO | 26 V | AUTOMOTIVE | 700 | 15000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | MIL-PRF-38535 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | 1986-02-11 | Texas Instruments | SOIC | SOIC-8 | 8 | |||
![]() |
LM2902KPWR
Texas Instruments
|
$0.1482 | Yes | Yes | Active | 7 mV | 0.5 V/us | 500 nA | 3 mA | 50 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 300 nA | YES | NO | YES | NO | NO | 32 V | AUTOMOTIVE | 1200 | 25000 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | 1989-03-01 | Texas Instruments | TSSOP | 14 | |||||
![]() |
LM358DRE4
Texas Instruments
|
$0.1482 | Yes | Yes | Obsolete | 7 mV | 0.3 V/us | 500 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 50 nA | NO | NO | NO | NO | NO | 32 V | COMMERCIAL | 700 | 15000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | 1989-03-01 | Texas Instruments | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | ||||||
![]() |
TLV6001IDBVR
Texas Instruments
|
$0.1482 | Yes | Yes | Active | 4.5 mV | 0.5 V/us | 76 pA | 100 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | 76 pA | -3.5 V | 7 V | AUTOMOTIVE | 1000 | R-PDSO-G5 | e3 | 76 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 2016-06-19 | Texas Instruments | |||||||||||||||||||||
![]() |
TLV6001UIDBVR
Texas Instruments
|
$0.1482 | Yes | Yes | Active | 4.5 mV | 0.5 V/us | 76 pA | 100 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | 76 pA | -3.5 V | 7 V | AUTOMOTIVE | 1000 | R-PDSO-G5 | e4 | 76 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 2016-10-18 | Texas Instruments | |||||||||||||||||||||
![]() |
TLV6001IDCKR
Texas Instruments
|
$0.1482 | Yes | Yes | Active | 4.5 mV | 0.5 V/us | 76 pA | 100 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | 76 pA | -3.5 V | 7 V | AUTOMOTIVE | 1000 | R-PDSO-G5 | e3 | 76 dB | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 2016-06-19 | Texas Instruments | |||||||||||||||||||||
![]() |
LM258P
Texas Instruments
|
$0.1487 | Yes | Active | 5 mV | 0.3 V/us | 300 nA | 2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 30 nA | NO | NO | NO | NO | NO | 32 V | OTHER | 700 | 25000 | NO | R-PDIP-T8 | Not Qualified | e4 | 80 dB | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | 1976-11-06 | Texas Instruments | DIP | 8 |