Filter Your Search
1 - 10 of 105,469 results
|
HV56020T-V/KXX
Microchip Technology Inc
|
$0.0133 Buy | Yes | Active | 124 Hz | 2 | OPERATIONAL AMPLIFIER | 3.3 V | VOLTAGE-FEEDBACK | YES | NO | NO | 0.09 V/us | 5.5 V | OTHER | 72 | S-PQCC-N43 | 125 °C | 43 | PLASTIC/EPOXY | HVQCCN | LCC43/48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-43 | compliant | EAR99 | 8542.33.00.01 | 2020-03-23 | Microchip | ||||||||||||||||||||||||||||
![]() |
AS358MTR-G1
Diodes Incorporated
|
$0.0630 Buy | Yes | Active | 5 mV | 200 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | NO | NO | NO | NO | 40 V | INDUSTRIAL | 10000 | NO | R-PDSO-G8 | Not Qualified | e3 | 70 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DIODES INC | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | SOIC | 8 | ||||||||||||
![]() |
LM358BIDR
Texas Instruments
|
$0.0681 Buy | Yes | Yes | Active | 3 mV | 0.5 V/us | 50 nA | 1.6 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | NO | NO | YES | NO | NO | 40 V | INDUSTRIAL | 1200 | 35000 | NO | R-PDSO-G8 | e4 | 94 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||
![]() |
LM2904BIDR
Texas Instruments
|
$0.0700 Buy | Yes | Yes | Active | 3 mV | 0.5 V/us | 50 nA | 1.6 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | 5 nA | NO | NO | YES | NO | NO | 40 V | AUTOMOTIVE | 1200 | 35000 | NO | R-PDSO-G8 | e4 | 94 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | 2019-02-23 | Texas Instruments | ||||||||||
|
NCS199A3RSQT2G
onsemi
|
$0.0708 Buy | Yes | Yes | Active | 150 µV | 1 V/us | 60 µA | 80 µA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 60 µA | YES | YES | YES | YES | NO | NO | 30 V | 200 | NO | R-PDSO-G6 | e3 | 120 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-70, 6 PIN | compliant | EAR99 | 8542.33.00.01 | onsemi | SC-88-6 / SC-70-6 / SOT-363-6 | 419B-02 | ||||||||||||
|
TL081HIDBVR
Texas Instruments
|
$0.0742 Buy | Yes | Yes | Active | 4 mV | 20 V/us | 5 nA | 1.125 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 120 pA | NO | 250 pA | YES | NO | NO | NO | NO | 42 V | AUTOMOTIVE | 5250 | 562341 | NO | R-PDSO-G5 | e4 | 105 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | |||||||||||||
![]() |
LM358DT
STMicroelectronics
|
$0.0755 Buy | Yes | Active | 9 mV | 0.6 V/us | 200 nA | 2 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | NO | NO | NO | NO | 0.3 V/us | 32 V | COMMERCIAL | 1100 | 25000 | NO | R-PDSO-G8 | Not Qualified | e4 | 85 dB | 1 | 70 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOP-8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | SOIC | 8 | ||||||||
![]() |
LM258DT
STMicroelectronics
|
$0.0755 Buy | Yes | Active | 7 mV | 0.6 V/us | 200 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | 0.3 V/us | 32 V | INDUSTRIAL | 1100 | 25000 | R-PDSO-G8 | Not Qualified | e3 | 60 dB | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOP-8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | SOIC | 8 | ||||||||||||||
|
LM321SN3T1G
onsemi
|
$0.0762 Buy | Yes | Yes | Active | 9 mV | 0.3 V/us | 500 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 36 V | INDUSTRIAL | 750 | R-PDSO-G5 | e3 | 85 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | compliant | EAR99 | 8542.33.00.01 | onsemi | TSOP-5 / SOT-23-5 | 483 | |||||||||||||||||||||||
![]() |
AS358GTR-G1
Diodes Incorporated
|
$0.0768 Buy | Yes | Obsolete | 5 mV | 200 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | NO | NO | NO | NO | 40 V | INDUSTRIAL | 10000 | NO | R-PDSO-G8 | Not Qualified | e3 | 70 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | DIODES INC | TSSOP-8 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | SOIC | 8 |