Filter Your Search
81 - 90 of 3,306 results
|
MCP6N16-001E/MS
Microchip Technology Inc
|
$2.0332 Buy | Yes | Active | 85 µV | 100 pA | 1.6 mA | 446683 | 89 dB | 1 | INSTRUMENTATION AMPLIFIER | 2.9 V | CMOS | 800 pA | 0.25 % | 6.5 V | AUTOMOTIVE | 56234 | S-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.33.00.01 | Microchip | ||||||||||||||||
|
MCP6N16T-010E/MS
Microchip Technology Inc
|
$2.0475 Buy | Yes | Active | 22 µV | 100 pA | 1.6 mA | 2818382 | 103 dB | 1 | INSTRUMENTATION AMPLIFIER | 2.9 V | CMOS | 800 pA | 0.25 % | 6.5 V | AUTOMOTIVE | 354813 | S-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.33.00.01 | Microchip | ||||||||||||||||
![]() |
INA826SIDRCT
Texas Instruments
|
$2.0508 Buy | Yes | Yes | Active | 150 µV | 1 MHz | 1 V/us | 95 nA | 120 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 65 nA | 10 nA | -20 V | 0.002 % | 20 V | AUTOMOTIVE | 1000 | 1 | S-PDSO-N10 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | VSON-10 | compliant | Texas Instruments | 2017-06-11 | |||||||||||||
|
LTC6910-1CTS8#TRMPBF
Analog Devices Inc
|
$2.0536 Buy | No | Yes | Active | 1.5 mV | 16 V/us | 2 | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | CMOS | -5.5 V | 5.5 V | COMMERCIAL | 100 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | compliant | Analog Devices | 8 | 05-08-1637 | ||||||||||||||||
|
MCP6N16-010E/MS
Microchip Technology Inc
|
$2.0541 Buy | Yes | Active | 22 µV | 100 pA | 1.6 mA | 2818382 | 103 dB | 1 | INSTRUMENTATION AMPLIFIER | 2.9 V | CMOS | 800 pA | 0.25 % | 6.5 V | AUTOMOTIVE | 354813 | S-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.33.00.01 | Microchip | ||||||||||||||||
|
MCP6N16-100E/MS
Microchip Technology Inc
|
$2.0817 Buy | Yes | Active | 17 µV | 100 pA | 1.6 mA | 7079457 | 112 dB | 1 | INSTRUMENTATION AMPLIFIER | 2.9 V | CMOS | 800 pA | 0.25 % | 6.5 V | AUTOMOTIVE | 891250 | S-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.33.00.01 | Microchip | ||||||||||||||||
![]() |
INA321E/2K5
Texas Instruments
|
$2.0878 Buy | Yes | Yes | Active | 500 µV | 500 kHz | 0.4 V/us | 10 pA | 70 µA | 25 | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | CMOS | 10 pA | 10 pA | 0.01 % | 7.5 V | MILITARY | 1000 | 5 | S-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 8 | MSOP | |||||||
![]() |
AD8226ARZ-R7
Analog Devices Inc
|
$2.0911 Buy | No | Yes | Active | 200 µV | 1.5 MHz | 0.4 V/us | 27 nA | 600 µA | 5 | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 1.5 nA | -18 V | 0.001 % | 18 V | AUTOMOTIVE | 1000 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | 8 | R-8 | SOIC | |||||||
![]() |
AD8226ARZ
Analog Devices Inc
|
$2.1161 Buy | No | Yes | Active | 200 µV | 1.5 MHz | 0.4 V/us | 27 nA | 600 µA | 5 | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 1.5 nA | -18 V | 0.001 % | 18 V | AUTOMOTIVE | 1000 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | 8 | R-8 | SOIC | |||||||
![]() |
INA126EA/250
Texas Instruments
|
$2.1247 Buy | Yes | Yes | Active | 250 µV | 200 kHz | 0.4 V/us | 50 nA | 200 µA | 100 | 83 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 25 nA | 5 nA | -18 V | 0.012 % | 18 V | INDUSTRIAL | 10000 | 5 | S-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MSOP-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 8 | MSOP |