Filter Your Search
71 - 80 of 3,306 results
![]() |
LMP8602QMMX/NOPB
Texas Instruments
|
$1.9225 Buy | Yes | Yes | Active | 1 mV | 0.4 V/us | 1.5 mA | 50 | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 60 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | TEXAS INSTRUMENTS INC | SSOP | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||||||||||||
![]() |
LMP8602MA/NOPB
Texas Instruments
|
$1.9553 Buy | Yes | Yes | End Of Life | 1 mV | 0.4 V/us | 1.5 mA | 50 | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 60 V | AUTOMOTIVE | 60 | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||||||||||||
![]() |
LMP8603MA/NOPB
Texas Instruments
|
$1.9553 Buy | Yes | Yes | End Of Life | 1 mV | 0.4 V/us | 20 nA | 1.5 mA | 100 | 90 dB | 1 | OPERATIONAL AMPLIFIER | 3.3 V | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 0.4 V/us | 6 V | AUTOMOTIVE | 60 | 99.5 | NO | R-PDSO-G8 | Not Qualified | e3 | 96 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||
![]() |
INA156EA/250
Texas Instruments
|
$1.9559 Buy | Yes | Yes | Active | 8 mV | 550 kHz | 6.5 V/us | 10 pA | 3.2 mA | 10 | 74 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | CMOS | 10 pA | 10 pA | 0.015 % | 7.5 V | INDUSTRIAL | 50 | 10 | S-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | GREEN, MSOP-8 | ||||||||||||||||||
![]() |
INA2331AIPWT
Texas Instruments
|
$1.9619 Buy | Yes | Yes | Active | 1 mV | 2 MHz | 5 V/us | 10 pA | 1.2 mA | 25 | 80 dB | 2 | INSTRUMENTATION AMPLIFIER | 5 V | CMOS | 10 pA | 10 pA | 0.01 % | 7.5 V | MILITARY | 1000 | 5 | R-PDSO-G14 | Not Qualified | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | TSSOP-14 | ||||||||||||||||||
![]() |
AD8278ARZ
Analog Devices Inc
|
$1.9807 Buy | No | Yes | Active | 500 µV | 550 kHz | 1.4 V/us | 250 µA | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | -18 V | 0.001 % | 18 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ROHS COMPLIANT, MS-012AA, SOIC-8 | R-8 | |||||||||||||||||||||||
![]() |
AD8420ARMZ
Analog Devices Inc
|
$1.9946 Buy | No | Yes | Active | 250 µV | 250 kHz | 1 V/us | 27 nA | 90 µA | 10 | 92 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 1 nA | -18 V | 18 V | INDUSTRIAL | 1000 | 1 | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | MSOP-8 | RM-8 | |||||||||||||||||||
![]() |
AD8278ARMZ
Analog Devices Inc
|
$1.9947 Buy | No | Yes | Active | 500 µV | 550 kHz | 1.4 V/us | 250 µA | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | -18 V | 0.001 % | 18 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | 8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ROHS COMPLIANT, MO-187AA, MSOP-8 | RM-8 | ||||||||||||||||||||||||
![]() |
AD8278ARMZ-R7
Analog Devices Inc
|
$2.0247 Buy | No | Yes | Active | 500 µV | 550 kHz | 1.4 V/us | 250 µA | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | -18 V | 0.001 % | 18 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | 8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ROHS COMPLIANT, MO-187AA, MSOP-8 | RM-8 | ||||||||||||||||||||||
|
MAX41400ATB+T
Analog Devices Inc
|
$2.0326 Buy | Yes | Active | 35 µV | 28 kHz | 0.08 V/us | 300 pA | 90 µA | 20 | 106 dB | 1 | INSTRUMENTATION AMPLIFIER | 1.8 V | 4 V | 250 | 10 | R-PDSO-N10 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.1,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | DUAL | 800 µm | 2 mm | 2.5 mm | ANALOG DEVICES INC | compliant | Analog Devices | TDFN-10 |