Parametric results for: LT1789CS8-10#TR under Instrumentation Amplifiers

Filter Your Search

71 - 80 of 3,306 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LMP8602QMMX/NOPB
Texas Instruments
$1.9225 Yes Yes Active 1 mV 0.4 V/us 1.5 mA 50 90 dB 1 INSTRUMENTATION AMPLIFIER 60 V AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 635 µm DUAL TEXAS INSTRUMENTS INC SSOP 8 compliant EAR99 8542.33.00.01 Texas Instruments
LMP8602MA/NOPB
Texas Instruments
$1.9553 Yes Yes End Of Life 1 mV 0.4 V/us 1.5 mA 50 90 dB 1 INSTRUMENTATION AMPLIFIER 60 V AUTOMOTIVE 60 R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 Texas Instruments
LMP8603MA/NOPB
Texas Instruments
$1.9553 Yes Yes End Of Life 1 mV 0.4 V/us 20 nA 1.5 mA 100 90 dB 1 OPERATIONAL AMPLIFIER 3.3 V VOLTAGE-FEEDBACK YES YES NO NO NO NO 0.4 V/us 6 V AUTOMOTIVE 60 99.5 NO R-PDSO-G8 Not Qualified e3 96 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 Texas Instruments
INA156EA/250
Texas Instruments
$1.9559 Yes Yes Active 8 mV 550 kHz 6.5 V/us 10 pA 3.2 mA 10 74 dB 1 INSTRUMENTATION AMPLIFIER 5 V CMOS 10 pA 10 pA 0.015 % 7.5 V INDUSTRIAL 50 10 S-PDSO-G8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP 8 compliant EAR99 8542.33.00.01 Texas Instruments GREEN, MSOP-8
INA2331AIPWT
Texas Instruments
$1.9619 Yes Yes Active 1 mV 2 MHz 5 V/us 10 pA 1.2 mA 25 80 dB 2 INSTRUMENTATION AMPLIFIER 5 V CMOS 10 pA 10 pA 0.01 % 7.5 V MILITARY 1000 5 R-PDSO-G14 Not Qualified e4 2 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 14 compliant EAR99 8542.33.00.01 Texas Instruments TSSOP-14
AD8278ARZ
Analog Devices Inc
$1.9807 No Yes Active 500 µV 550 kHz 1.4 V/us 250 µA 80 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V -18 V 0.001 % 18 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC 8 compliant EAR99 8542.39.00.01 Analog Devices ROHS COMPLIANT, MS-012AA, SOIC-8 R-8
AD8420ARMZ
Analog Devices Inc
$1.9946 No Yes Active 250 µV 250 kHz 1 V/us 27 nA 90 µA 10 92 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 1 nA -18 V 18 V INDUSTRIAL 1000 1 S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP 8 compliant EAR99 8542.33.00.01 Analog Devices MSOP-8 RM-8
AD8278ARMZ
Analog Devices Inc
$1.9947 No Yes Active 500 µV 550 kHz 1.4 V/us 250 µA 80 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V -18 V 0.001 % 18 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP 8 compliant EAR99 8542.39.00.01 Analog Devices ROHS COMPLIANT, MO-187AA, MSOP-8 RM-8
AD8278ARMZ-R7
Analog Devices Inc
$2.0247 No Yes Active 500 µV 550 kHz 1.4 V/us 250 µA 80 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V -18 V 0.001 % 18 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP 8 compliant EAR99 8542.39.00.01 Analog Devices ROHS COMPLIANT, MO-187AA, MSOP-8 RM-8
MAX41400ATB+T
Analog Devices Inc
$2.0326 Yes Active 35 µV 28 kHz 0.08 V/us 300 pA 90 µA 20 106 dB 1 INSTRUMENTATION AMPLIFIER 1.8 V 4 V 250 10 R-PDSO-N10 e3 1 125 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.1,16 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) - annealed NO LEAD 400 µm DUAL 800 µm 2 mm 2.5 mm ANALOG DEVICES INC compliant Analog Devices TDFN-10