Filter Your Search
61 - 70 of 3,306 results
|
MAX4462HEUT+T
Analog Devices Inc
|
$1.8033 Buy | Yes | Active | INSTRUMENTATION AMPLIFIER | e3 | 1 | 260 | 30 | Matte Tin (Sn) | ANALOG DEVICES INC | 6-SOT_23-N/A | 6 | 6-SOT_23-N/A | compliant | 2002-04-07 | Analog Devices | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
AD8227ARMZ
Analog Devices Inc
|
$1.8299 Buy | No | Yes | Active | 200 µV | 250 kHz | 0.8 V/us | 27 nA | 600 µA | 105 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 1.5 nA | -18 V | 0.075 % | 18 V | AUTOMOTIVE | 1000 | 5 | S-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | 8 | RM-8 | compliant | Analog Devices | ROHS COMPLIANT, MO-187AA, MSOP-8 | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
![]() |
AD8237ARMZ
Analog Devices Inc
|
$1.8531 Buy | No | Yes | Active | 75 µV | 200 kHz | 0.15 V/us | 1 nA | 150 µA | 10 | 104 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | CMOS | 1 nA | 0.001 % | 6 V | AUTOMOTIVE | 1000 | 1 | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | 8 | RM-8 | compliant | Analog Devices | MSOP-8 | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
![]() |
LMP8602MME/NOPB
Texas Instruments
|
$1.8744 Buy | Yes | Yes | End Of Life | 1 mV | 0.4 V/us | 1.5 mA | 50 | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 60 V | AUTOMOTIVE | 60 | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | 8 | compliant | Texas Instruments | EAR99 | |||||||||||||||||||||||||||||
![]() |
LMP8603MME/NOPB
Texas Instruments
|
$1.8744 Buy | Yes | Yes | End Of Life | 1 mV | 0.4 V/us | 20 nA | 1.5 mA | 100 | 90 dB | 1 | OPERATIONAL AMPLIFIER | 3.3 V | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 0.4 V/us | 6 V | AUTOMOTIVE | 60 | 99.5 | NO | S-PDSO-G8 | Not Qualified | e3 | 96 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | 8 | compliant | Texas Instruments | EAR99 | ||||||||||||||||
![]() |
INA826AIDGKR
Texas Instruments
|
$1.8935 Buy | Yes | Yes | Active | 150 µV | 1 MHz | 1 V/us | 95 nA | 300 µA | 10 | 120 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 65 nA | 10 nA | -18 V | 0.002 % | 18 V | AUTOMOTIVE | 1000 | 1 | S-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | 8 | compliant | Texas Instruments | GREEN, PLASTIC, MSOP-8 | EAR99 | 8542.33.00.01 | |||||||||||||||||
![]() |
AD8420ARMZ-R7
Analog Devices Inc
|
$1.9132 Buy | No | Yes | Active | 250 µV | 250 kHz | 1 V/us | 27 nA | 90 µA | 10 | 92 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 1 nA | -18 V | 18 V | INDUSTRIAL | 1000 | 1 | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | 8 | RM-8 | compliant | Analog Devices | MSOP-8 | EAR99 | 8542.33.00.01 | |||||||||||||||||||
![]() |
AD8237ARMZ-R7
Analog Devices Inc
|
$1.9155 Buy | No | Yes | Active | 75 µV | 200 kHz | 0.15 V/us | 1 nA | 150 µA | 10 | 104 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | CMOS | 1 nA | 0.001 % | 6 V | AUTOMOTIVE | 1000 | 1 | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | 8 | RM-8 | compliant | Analog Devices | MSOP-8 | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
![]() |
LMP8602QMAX/NOPB
Texas Instruments
|
$1.9225 Buy | Yes | Yes | Active | 1 mV | 0.4 V/us | 1.5 mA | 50 | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 60 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOIC | 8 | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||
![]() |
LMP8602QMM/NOPB
Texas Instruments
|
$1.9225 Buy | Yes | Yes | End Of Life | 1 mV | 0.4 V/us | 1.5 mA | 50 | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 60 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | TEXAS INSTRUMENTS INC | SSOP | 8 | compliant | Texas Instruments | EAR99 | 8542.33.00.01 |