Parametric results for: mcp6n11-001e/sn under Instrumentation Amplifiers

Filter Your Search

51 - 60 of 3,306 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LMP8602MAX/NOPB
Texas Instruments
$1.7034 Buy Yes Yes Active 1 mV 0.4 V/us 1.5 mA 50 90 dB 1 INSTRUMENTATION AMPLIFIER 60 V AUTOMOTIVE 60 R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 Texas Instruments
LMP8603MM/NOPB
Texas Instruments
$1.7034 Buy Yes Yes End Of Life 1 mV 0.4 V/us 20 nA 1.5 mA 100 90 dB 1 OPERATIONAL AMPLIFIER 3.3 V VOLTAGE-FEEDBACK YES YES NO NO NO NO 0.4 V/us 6 V AUTOMOTIVE 60 99.5 NO S-PDSO-G8 Not Qualified e3 96 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC SSOP 8 compliant EAR99 8542.33.00.01 Texas Instruments
LMP8602MM/NOPB
Texas Instruments
$1.7034 Buy Yes Yes End Of Life 1 mV 0.4 V/us 1.5 mA 50 90 dB 1 INSTRUMENTATION AMPLIFIER 60 V AUTOMOTIVE 60 R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.07 mm 3 mm 3 mm TEXAS INSTRUMENTS INC SSOP 8 compliant EAR99 8542.33.00.01 Texas Instruments
INA126PA
Texas Instruments
$1.7039 Buy Yes Yes Obsolete 500 µV 200 kHz 0.4 V/us 50 nA 200 µA 100 83 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 25 nA 5 nA -18 V 0.012 % 18 V INDUSTRIAL 10000 5 R-PDIP-T8 Not Qualified e4 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP 8 compliant EAR99 8542.33.00.01 Texas Instruments DIP-8
INA321EA/250
Texas Instruments
$1.7127 Buy Yes Yes Active 500 µV 500 kHz 0.4 V/us 10 pA 70 µA 25 90 dB 1 INSTRUMENTATION AMPLIFIER 5 V CMOS 10 pA 10 pA 0.015 % 7.5 V MILITARY 1000 5 S-PDSO-G8 Not Qualified e4 2 125 °C -55 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP 8 compliant EAR99 8542.33.00.01 Texas Instruments MSOP-8
INA827AIDGK
Texas Instruments
$1.7271 Buy Yes Yes Active 150 µV 600 kHz 50 nA 320 µA 110 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V BIPOLAR 50 nA 0.005 % AUTOMOTIVE 1000 5 R-PDSO-G8 Not Qualified e4 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 1.07 mm 3 mm 3 mm TEXAS INSTRUMENTS INC SSOP 8 compliant EAR99 8542.33.00.01 Texas Instruments
INA826SIDRCR
Texas Instruments
$1.7764 Buy Yes Yes Active 150 µV 1 MHz 1 V/us 95 nA 120 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 65 nA 10 nA -20 V 0.002 % 20 V AUTOMOTIVE 1000 1 S-PDSO-N10 e4 1 125 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC compliant EAR99 Texas Instruments VSON-10 2017-06-11
INA155U/2K5
Texas Instruments
$1.7791 Buy Yes Yes Active 1 mV 550 kHz 6.5 V/us 10 pA 2.8 mA 10 92 dB 1 INSTRUMENTATION AMPLIFIER 5 V CMOS 10 pA 10 pA 0.015 % 7.5 V MILITARY 50 10 R-PDSO-G8 Not Qualified e4 2 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 Texas Instruments SOIC-8
INA126EA/2K5
Texas Instruments
$1.7840 Buy Yes Yes Active 250 µV 200 kHz 0.4 V/us 50 nA 200 µA 100 83 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V BIPOLAR 25 nA 5 nA -18 V 0.012 % 18 V INDUSTRIAL 10000 5 S-PDSO-G8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP 8 compliant EAR99 8542.33.00.01 Texas Instruments GREEN, PLASTIC, MSOP-8
INA155EA/250
Texas Instruments
$1.7907 Buy Yes Yes Active 1 mV 550 kHz 6.5 V/us 10 pA 2.8 mA 10 92 dB 1 INSTRUMENTATION AMPLIFIER 5 V CMOS 10 pA 10 pA 0.015 % 7.5 V MILITARY 50 10 S-PDSO-G8 Not Qualified e4 2 125 °C -55 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP 8 compliant EAR99 8542.33.00.01 Texas Instruments MSOP-8