Parametric results for: lmp8602qma under Instrumentation Amplifiers

Filter Your Search

11 - 20 of 3,306 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
INA332AIDGKT
Texas Instruments
$0.8129 Yes Yes Active 8 mV 2 MHz 5 V/us 10 pA 25 60 dB 1 INSTRUMENTATION AMPLIFIER 5 V CMOS 10 pA 10 pA 0.01 % 7.5 V MILITARY 1000 5 S-PDSO-G8 Not Qualified e4 2 125 °C -55 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP 8 compliant EAR99 8542.33.00.01 Texas Instruments
INA332AIDGKTG4
Texas Instruments
$0.9388 Yes Yes Active 8 mV 2 MHz 5 V/us 10 pA 25 60 dB 1 INSTRUMENTATION AMPLIFIER 5 V CMOS 10 pA 10 pA 0.01 % 7.5 V MILITARY 1000 5 S-PDSO-G8 Not Qualified e4 2 125 °C -55 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP 8 compliant EAR99 8542.33.00.01 Texas Instruments
MCP6G04T-E/SL
Microchip Technology Inc
$1.0000 Yes Yes Active 4.5 mV 900 kHz 4.5 V/us 5 nA 680 µA 10 4 INSTRUMENTATION AMPLIFIER 0.05 % 7 V AUTOMOTIVE 50 1 R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.69 mm MICROCHIP TECHNOLOGY INC SOIC 14 compliant EAR99 8542.33.00.01 Microchip 0.150 INCH, PLASTIC, MS-012, SOIC-14
MCP6G04-E/ST
Microchip Technology Inc
$1.0000 Yes Yes Active 4.5 mV 900 kHz 4.5 V/us 5 nA 680 µA 10 4 INSTRUMENTATION AMPLIFIER 0.05 % 7 V AUTOMOTIVE 50 1 R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm MICROCHIP TECHNOLOGY INC TSSOP 14 compliant EAR99 8542.33.00.01 Microchip 4.40 MM, PLASTIC, MO-153, TSSOP-14
MCP6N11-002E/SN
Microchip Technology Inc
$1.0000 Yes Active 3 mV 35 MHz 9 V/us 5 nA 1.1 mA 100000 62 dB 1 INSTRUMENTATION AMPLIFIER 1 nA 0.05 % 6.5 V AUTOMOTIVE 7079 R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.33.00.01 Microchip 3.90 MM, PLASTIC, SOIC-8
MCP6G04T-E/ST
Microchip Technology Inc
$1.0000 Yes Yes Active 4.5 mV 900 kHz 4.5 V/us 5 nA 680 µA 10 4 INSTRUMENTATION AMPLIFIER 0.05 % 7 V AUTOMOTIVE 50 1 R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm MICROCHIP TECHNOLOGY INC TSSOP 14 compliant EAR99 8542.33.00.01 4.40 MM, PLASTIC, MO-153, TSSOP-14
MCP6N11-005E/SN
Microchip Technology Inc
$1.0000 Yes Active 3 mV 35 MHz 9 V/us 5 nA 1.1 mA 251188 62 dB 1 INSTRUMENTATION AMPLIFIER 1 nA 0.05 % 6.5 V AUTOMOTIVE 15848 R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.33.00.01 Microchip 3.90 MM, PLASTIC, SOIC-8
MCP6G04-E/SL
Microchip Technology Inc
$1.0601 Yes Yes Active 4.5 mV 900 kHz 4.5 V/us 5 nA 680 µA 10 4 INSTRUMENTATION AMPLIFIER 0.05 % 7 V AUTOMOTIVE 50 1 R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.69 mm MICROCHIP TECHNOLOGY INC SOIC 14 compliant EAR99 8542.33.00.01 Microchip 0.150 INCH, PLASTIC, MS-012, SOIC-14
INA331AIDGKR
Texas Instruments
$1.1375 Yes Yes Active 500 µV 2 MHz 5 V/us 10 pA 600 µA 25 90 dB 1 INSTRUMENTATION AMPLIFIER 5 V CMOS 10 pA 10 pA 0.01 % 7.5 V MILITARY 1000 5 S-PDSO-G8 Not Qualified e4 2 125 °C -55 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP 8 compliant EAR99 8542.33.00.01 Texas Instruments VSSOP-8
MCP6N11-001E/SN
Microchip Technology Inc
$1.1411 Yes Active 3 mV 35 MHz 9 V/us 5 nA 1.1 mA 50118 62 dB 1 INSTRUMENTATION AMPLIFIER 1 nA 0.05 % 6.5 V AUTOMOTIVE 3162 R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.33.00.01 Microchip 3.90 MM, PLASTIC, SOIC-8