Filter Your Search
11 - 20 of 3,306 results
![]() |
INA332AIDGKT
Texas Instruments
|
$0.8129 Buy | Yes | Yes | Active | 8 mV | 2 MHz | 5 V/us | 10 pA | 25 | 60 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | CMOS | 10 pA | 10 pA | 0.01 % | 7.5 V | MILITARY | 1000 | 5 | S-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
![]() |
INA332AIDGKTG4
Texas Instruments
|
$0.9388 Buy | Yes | Yes | Active | 8 mV | 2 MHz | 5 V/us | 10 pA | 25 | 60 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | CMOS | 10 pA | 10 pA | 0.01 % | 7.5 V | MILITARY | 1000 | 5 | S-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
![]() |
MCP6G04T-E/SL
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 4.5 mV | 900 kHz | 4.5 V/us | 5 nA | 680 µA | 10 | 4 | INSTRUMENTATION AMPLIFIER | 0.05 % | 7 V | AUTOMOTIVE | 50 | 1 | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.69 mm | MICROCHIP TECHNOLOGY INC | SOIC | 14 | compliant | EAR99 | 8542.33.00.01 | Microchip | 0.150 INCH, PLASTIC, MS-012, SOIC-14 | |||||||
![]() |
MCP6G04-E/ST
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 4.5 mV | 900 kHz | 4.5 V/us | 5 nA | 680 µA | 10 | 4 | INSTRUMENTATION AMPLIFIER | 0.05 % | 7 V | AUTOMOTIVE | 50 | 1 | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | 14 | compliant | EAR99 | 8542.33.00.01 | Microchip | 4.40 MM, PLASTIC, MO-153, TSSOP-14 | |||||||
![]() |
MCP6N11-002E/SN
Microchip Technology Inc
|
$1.0000 Buy | Yes | Active | 3 mV | 35 MHz | 9 V/us | 5 nA | 1.1 mA | 100000 | 62 dB | 1 | INSTRUMENTATION AMPLIFIER | 1 nA | 0.05 % | 6.5 V | AUTOMOTIVE | 7079 | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip | 3.90 MM, PLASTIC, SOIC-8 | ||||||||
![]() |
MCP6G04T-E/ST
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 4.5 mV | 900 kHz | 4.5 V/us | 5 nA | 680 µA | 10 | 4 | INSTRUMENTATION AMPLIFIER | 0.05 % | 7 V | AUTOMOTIVE | 50 | 1 | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | 14 | compliant | EAR99 | 8542.33.00.01 | 4.40 MM, PLASTIC, MO-153, TSSOP-14 | ||||||||
![]() |
MCP6N11-005E/SN
Microchip Technology Inc
|
$1.0000 Buy | Yes | Active | 3 mV | 35 MHz | 9 V/us | 5 nA | 1.1 mA | 251188 | 62 dB | 1 | INSTRUMENTATION AMPLIFIER | 1 nA | 0.05 % | 6.5 V | AUTOMOTIVE | 15848 | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip | 3.90 MM, PLASTIC, SOIC-8 | ||||||||
![]() |
MCP6G04-E/SL
Microchip Technology Inc
|
$1.0601 Buy | Yes | Yes | Active | 4.5 mV | 900 kHz | 4.5 V/us | 5 nA | 680 µA | 10 | 4 | INSTRUMENTATION AMPLIFIER | 0.05 % | 7 V | AUTOMOTIVE | 50 | 1 | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.69 mm | MICROCHIP TECHNOLOGY INC | SOIC | 14 | compliant | EAR99 | 8542.33.00.01 | Microchip | 0.150 INCH, PLASTIC, MS-012, SOIC-14 | |||||||
![]() |
INA331AIDGKR
Texas Instruments
|
$1.1375 Buy | Yes | Yes | Active | 500 µV | 2 MHz | 5 V/us | 10 pA | 600 µA | 25 | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | CMOS | 10 pA | 10 pA | 0.01 % | 7.5 V | MILITARY | 1000 | 5 | S-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | VSSOP-8 | |||
![]() |
MCP6N11-001E/SN
Microchip Technology Inc
|
$1.1411 Buy | Yes | Active | 3 mV | 35 MHz | 9 V/us | 5 nA | 1.1 mA | 50118 | 62 dB | 1 | INSTRUMENTATION AMPLIFIER | 1 nA | 0.05 % | 6.5 V | AUTOMOTIVE | 3162 | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip | 3.90 MM, PLASTIC, SOIC-8 |