Parametric results for: LT1789CS8-10#TR under Instrumentation Amplifiers

Filter Your Search

101 - 110 of 3,306 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AD8223ARZ-R7
Analog Devices Inc
$2.2098 Buy No Yes Active 400 µV 200 kHz 0.3 V/us 25 nA 850 µA 10 74 dB 1 INSTRUMENTATION AMPLIFIER 12 V -12 V BIPOLAR 2 nA -12.5 V 12.5 V INDUSTRIAL 1000 5 R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8227ARMZ-R7
Analog Devices Inc
$2.2230 Buy No Yes Active 200 µV 250 kHz 0.8 V/us 27 nA 600 µA 105 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 1.5 nA -18 V 0.075 % 18 V AUTOMOTIVE 1000 5 S-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-187AA, MSOP-8 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices
LMP8602QMA/NOPB
Texas Instruments
$2.2485 Buy Yes Yes End Of Life 1 mV 0.4 V/us 1.5 mA 50 90 dB 1 INSTRUMENTATION AMPLIFIER 60 V AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 Texas Instruments
LMP8603QMA/NOPB
Texas Instruments
$2.2485 Buy Yes Obsolete 1 mV 0.4 V/us 1.5 mA 100 90 dB 1 INSTRUMENTATION AMPLIFIER 60 V AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
AD8236ARMZ-R7
Analog Devices Inc
$2.2508 Buy No Yes Active 3.5 mV 23 kHz 0.009 V/us 600 pA 40 µA 86 dB 1 INSTRUMENTATION AMPLIFIER 1.8 V -2.5 V 130 pA -3 V 0.001 % 3 V AUTOMOTIVE 5 S-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE TR, 7 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP MSOP-8 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices
INA155E/250
Texas Instruments
$2.2588 Buy Yes Yes Active 1 mV 550 kHz 6.5 V/us 10 pA 2.8 mA 10 92 dB 1 INSTRUMENTATION AMPLIFIER 5 V CMOS 10 pA 10 pA 0.015 % 7.5 V INDUSTRIAL 50 10 S-PDSO-G8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP MSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
AD8226ARMZ
Analog Devices Inc
$2.2701 Buy No Yes Active 200 µV 1.5 MHz 0.4 V/us 27 nA 600 µA 5 80 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 1.5 nA -18 V 0.001 % 18 V AUTOMOTIVE 1000 1 S-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-187AA, MSOP-8 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices
INA126P
Texas Instruments
$2.2832 Buy Yes Yes Obsolete 250 µV 200 kHz 0.4 V/us 25 nA 200 µA 100 83 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 25 nA 2 nA -18 V 0.012 % 18 V INDUSTRIAL 10000 5 R-PDIP-T8 Not Qualified e4 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP DIP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
INA321E/250
Texas Instruments
$2.3174 Buy Yes Yes Active 500 µV 500 kHz 0.4 V/us 10 pA 70 µA 25 90 dB 1 INSTRUMENTATION AMPLIFIER 5 V CMOS 10 pA 10 pA 0.01 % 7.5 V MILITARY 1000 5 S-PDSO-G8 Not Qualified e4 2 125 °C -55 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP MSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
AD8227ARZ
Analog Devices Inc
$2.3176 Buy No Yes Active 200 µV 250 kHz 0.8 V/us 27 nA 600 µA 105 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 1.5 nA -18 V 0.075 % 18 V AUTOMOTIVE 1000 5 R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices