Parametric results for: ad8223armz-r7 under Instrumentation Amplifiers

Filter Your Search

41 - 50 of 3,306 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
INA126UA/2K5
Texas Instruments
$1.5989 Yes Yes Active 250 µV 200 kHz 0.4 V/us 50 nA 200 µA 100 83 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V BIPOLAR 25 nA 5 nA -18 V 0.012 % 18 V INDUSTRIAL 10000 5 R-PDSO-G8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
INA2331AIPWR
Texas Instruments
$1.6151 Yes Yes Active 1 mV 2 MHz 5 V/us 10 pA 1.2 mA 25 80 dB 2 INSTRUMENTATION AMPLIFIER 5 V CMOS 10 pA 10 pA 0.01 % 7.5 V MILITARY 1000 5 R-PDSO-G14 Not Qualified e4 2 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.33.00.01 Texas Instruments
INA156EA/2K5
Texas Instruments
$1.6151 Yes Yes Active 8 mV 550 kHz 6.5 V/us 10 pA 3.2 mA 10 74 dB 1 INSTRUMENTATION AMPLIFIER 5 V CMOS 10 pA 10 pA 0.015 % 7.5 V MILITARY 50 10 S-PDSO-G8 Not Qualified e4 2 125 °C -55 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP GREEN, MSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
INA317IDGKT
Texas Instruments
$1.6503 Yes Yes Active 75 µV 150 kHz 0.05 V/us 200 pA 80 µA 10 100 dB 1 INSTRUMENTATION AMPLIFIER 5 V 200 pA 200 pA 0.001 % 7 V AUTOMOTIVE 1000 1 S-PDSO-G8 e4 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant Texas Instruments 2017-11-28
MCP6N11T-001E/SN
Microchip Technology Inc
$1.6550 Yes Active 3 mV 35 MHz 9 V/us 5 nA 1.1 mA 50118 62 dB 1 INSTRUMENTATION AMPLIFIER 1 nA 0.05 % 6.5 V AUTOMOTIVE 3162 R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, PLASTIC, SOIC-8 8 compliant EAR99 8542.33.00.01 Microchip
MCP6N11T-005E/SN
Microchip Technology Inc
$1.6550 Yes Active 3 mV 35 MHz 9 V/us 5 nA 1.1 mA 251188 62 dB 1 INSTRUMENTATION AMPLIFIER 1 nA 0.05 % 6.5 V AUTOMOTIVE 15848 R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, PLASTIC, SOIC-8 8 compliant EAR99 8542.33.00.01 Microchip
MCP6N11T-100E/SN
Microchip Technology Inc
$1.6550 Yes Active 3 mV 35 MHz 9 V/us 5 nA 1.1 mA 1778279 62 dB 1 INSTRUMENTATION AMPLIFIER 1 nA 0.05 % 6.5 V AUTOMOTIVE 70794 R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, PLASTIC, SOIC-8 8 compliant EAR99 8542.33.00.01 Microchip
MCP6N11T-010E/SN
Microchip Technology Inc
$1.6550 Yes Active 3 mV 35 MHz 9 V/us 5 nA 1.1 mA 501187 62 dB 1 INSTRUMENTATION AMPLIFIER 1 nA 0.05 % 6.5 V AUTOMOTIVE 31622 R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, PLASTIC, SOIC-8 8 compliant EAR99 8542.33.00.01 Microchip
MCP6N11T-002E/SN
Microchip Technology Inc
$1.6550 Yes Active 3 mV 35 MHz 9 V/us 5 nA 1.1 mA 100000 62 dB 1 INSTRUMENTATION AMPLIFIER 1 nA 0.05 % 6.5 V AUTOMOTIVE 7079 R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, PLASTIC, SOIC-8 8 compliant EAR99 8542.33.00.01 Microchip
LMP8602MMX/NOPB
Texas Instruments
$1.7034 Yes Yes Active 1 mV 0.4 V/us 1.5 mA 50 90 dB 1 INSTRUMENTATION AMPLIFIER 60 V AUTOMOTIVE 60 R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.07 mm 3 mm 3 mm TEXAS INSTRUMENTS INC SSOP 8 compliant EAR99 8542.33.00.01 Texas Instruments