Parametric results for: ad524ad/+ under Instrumentation Amplifiers

Filter Your Search

61 - 70 of 3,306 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAX4462HEUT+T
Analog Devices Inc
$1.8033 Yes Active INSTRUMENTATION AMPLIFIER e3 1 260 30 Matte Tin (Sn) ANALOG DEVICES INC 6-SOT_23-N/A 6 6-SOT_23-N/A compliant 2002-04-07 Analog Devices
AD8227ARMZ
Analog Devices Inc
$1.8299 No Yes Active 200 µV 250 kHz 0.8 V/us 27 nA 600 µA 105 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 1.5 nA -18 V 0.075 % 18 V AUTOMOTIVE 1000 5 S-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP 8 RM-8 compliant Analog Devices ROHS COMPLIANT, MO-187AA, MSOP-8 EAR99 8542.33.00.01
AD8237ARMZ
Analog Devices Inc
$1.8531 No Yes Active 75 µV 200 kHz 0.15 V/us 1 nA 150 µA 10 104 dB 1 INSTRUMENTATION AMPLIFIER 5 V CMOS 1 nA 0.001 % 6 V AUTOMOTIVE 1000 1 S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC 8 RM-8 compliant Analog Devices MSOP-8 EAR99 8542.33.00.01
LMP8602MME/NOPB
Texas Instruments
$1.8744 Yes Yes End Of Life 1 mV 0.4 V/us 1.5 mA 50 90 dB 1 INSTRUMENTATION AMPLIFIER 60 V AUTOMOTIVE 60 R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.07 mm 3 mm 3 mm TEXAS INSTRUMENTS INC SSOP 8 compliant Texas Instruments EAR99
LMP8603MME/NOPB
Texas Instruments
$1.8744 Yes Yes End Of Life 1 mV 0.4 V/us 20 nA 1.5 mA 100 90 dB 1 OPERATIONAL AMPLIFIER 3.3 V VOLTAGE-FEEDBACK YES YES NO NO NO NO 0.4 V/us 6 V AUTOMOTIVE 60 99.5 NO S-PDSO-G8 Not Qualified e3 96 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC SSOP 8 compliant Texas Instruments EAR99
INA826AIDGKR
Texas Instruments
$1.8935 Yes Yes Active 150 µV 1 MHz 1 V/us 95 nA 300 µA 10 120 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V BIPOLAR 65 nA 10 nA -18 V 0.002 % 18 V AUTOMOTIVE 1000 1 S-PDSO-G8 Not Qualified e4 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP 8 compliant Texas Instruments GREEN, PLASTIC, MSOP-8 EAR99 8542.33.00.01
AD8420ARMZ-R7
Analog Devices Inc
$1.9132 No Yes Active 250 µV 250 kHz 1 V/us 27 nA 90 µA 10 92 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 1 nA -18 V 18 V INDUSTRIAL 1000 1 S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP 8 RM-8 compliant Analog Devices MSOP-8 EAR99 8542.33.00.01
AD8237ARMZ-R7
Analog Devices Inc
$1.9155 No Yes Active 75 µV 200 kHz 0.15 V/us 1 nA 150 µA 10 104 dB 1 INSTRUMENTATION AMPLIFIER 5 V CMOS 1 nA 0.001 % 6 V AUTOMOTIVE 1000 1 S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC 8 RM-8 compliant Analog Devices MSOP-8 EAR99 8542.33.00.01
LMP8602QMAX/NOPB
Texas Instruments
$1.9225 Yes Yes Active 1 mV 0.4 V/us 1.5 mA 50 90 dB 1 INSTRUMENTATION AMPLIFIER 60 V AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC SOIC 8 compliant Texas Instruments EAR99 8542.33.00.01
LMP8602QMM/NOPB
Texas Instruments
$1.9225 Yes Yes End Of Life 1 mV 0.4 V/us 1.5 mA 50 90 dB 1 INSTRUMENTATION AMPLIFIER 60 V AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 635 µm DUAL TEXAS INSTRUMENTS INC SSOP 8 compliant Texas Instruments EAR99 8542.33.00.01