Filter Your Search
41 - 50 of 21,230 results
![]() |
LM2903M
Fairchild Semiconductor Corporation
|
$0.1271 Buy | Yes | Yes | Transferred | 15 mV | 500 nA | 2.5 mA | 1.5 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP-8 | 8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.33.00.01 | ||||||
![]() |
AS393MTR-E1
Diodes Incorporated
|
$0.1284 Buy | Yes | Not Recommended | 7 mV | 400 nA | 3 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 40 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DIODES INC | SOIC | ROHS COMPLIANT, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||
![]() |
LM393DGKR
Texas Instruments
|
$0.1286 Buy | Yes | Yes | Active | 5 mV | 400 nA | 1 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1988-04-01 | ||||||
![]() |
LM2903WYPT
STMicroelectronics
|
$0.1298 Buy | Yes | Active | 15 mV | 400 nA | 1.3 µs | 2 | COMPARATOR | 5 V | 250 nA | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | R-PDSO-G8 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | STMICROELECTRONICS | TSSOP-8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||
![]() |
LM339DT
STMicroelectronics
|
$0.1300 Buy | Yes | Active | 9 mV | 400 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 32 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, PLASTIC, MICRO, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||
![]() |
AP331AWRG-7
Diodes Incorporated
|
$0.1301 Buy | Yes | Yes | Active | 9 mV | 500 nA | 2.5 mA | 1.3 µs | 1 | COMPARATOR | 5 V | BIPOLAR | 400 nA | OPEN-COLLECTOR | 40 V | COMMERCIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 3 mm | DIODES INC | SOT | GREEN, SOT-25, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||
![]() |
LM393WDT
STMicroelectronics
|
$0.1304 Buy | No | Active | 9 mV | 400 nA | 2.5 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | PLASTIC, SO-8 | 8 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||
|
TJ393GD
HTC Korea
|
$0.1320 Buy | Contact Manufacturer | 9 mV | 400 nA | 1.3 µs | 2 | COMPARATOR | 5 V | 36 V | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TAEJIN TECHNOLOGY CO LTD | SOP-8 | unknown | EAR99 | 8542.39.00.01 | HTC Korea TAEJIN Tech | |||||||||||||||||||||||||
![]() |
LMV331SE-7
Diodes Incorporated
|
$0.1333 Buy | Yes | Active | 9 mV | 400 nA | 300 ns | 1 | COMPARATOR | 5 V | BICMOS | OPEN-COLLECTOR | 5.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.3 mm | 2.15 mm | DIODES INC | GREEN, SOT-353, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||
|
TL331SN4T3G
onsemi
|
$0.1342 Buy | Yes | Yes | Not Recommended | 9 mV | 400 nA | 1.25 mA | 850 ns | 1 | COMPARATOR | 5 V | 250 nA | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP-5 / SOT-23-5 | 483 | compliant | EAR99 | 8542.39.00.01 | onsemi |