Filter Your Search
41 - 50 of 2,875 results
![]() |
LMH6739MQX/NOPB
Texas Instruments
|
$3.0629 | Yes | Yes | Active | 2.5 mV | 750 MHz | 3300 V/us | 35.01 mA | 46 dB | 3 | BUFFER | 5 V | -5 V | 16 µA | -6.75 V | 60 A | 6.75 V | INDUSTRIAL | 750000 | R-PDSO-G16 | Not Qualified | e3 | 50 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
![]() |
LMH6321MRX/NOPB
Texas Instruments
|
$3.0771 | Yes | Yes | Active | 35 mV | 110 MHz | 1800 V/us | 17 µA | 14.5 mA | 1 | BUFFER | 15 V | -15 V | 15 nA | -18 V | 300 mA | 18 V | AUTOMOTIVE | 110000 | R-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.68 mm | 3.94 mm | 4.93 mm | TEXAS INSTRUMENTS INC | SOIC | PSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
![]() |
LMH6321TSX/NOPB
Texas Instruments
|
$3.0846 | Yes | No | Active | 35 mV | 110 MHz | 1800 V/us | 17 µA | 14.5 mA | 1 | BUFFER | 15 V | -15 V | 15 nA | -18 V | 300 mA | 18 V | AUTOMOTIVE | 110000 | R-PSSO-G7 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 4.79 mm | 8.64 mm | 10.16 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, 7 PIN | 4 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
![]() |
LMH6321TS/NOPB
Texas Instruments
|
$3.1570 | No | Obsolete | 35 mV | 110 MHz | 1800 V/us | 17 µA | 14.5 mA | 1 | BUFFER | 15 V | -15 V | 15 nA | -18 V | 300 mA | 18 V | AUTOMOTIVE | 110000 | R-PSSO-G7 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 4.79 mm | 8.64 mm | 10.16 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, 7 PIN | 4 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
![]() |
OPA692ID
Texas Instruments
|
$3.1861 | Yes | Yes | Active | 2.5 mV | 280 MHz | 2100 V/us | 5.1 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 45 µA | -6.5 V | 10 A | 6.5 V | INDUSTRIAL | 280000 | R-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
![]() |
THS7347IPHPR
Texas Instruments
|
$3.2548 | Yes | Yes | Active | 550 MHz | 1050 V/us | 3.5 µA | 3 | BUFFER | 3.3 V | CMOS | 45 mA | 5.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, HTQFP-48 | 48 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||
![]() |
MAX4208AUA+T
Maxim Integrated Products
|
$3.2978 | Yes | Yes | Transferred | 60 µV | 0.08 V/us | 3 mA | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | BICMOS | 0.0025 % | 6 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | UMAX-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
![]() |
LMH6739MQ/NOPB
Texas Instruments
|
$3.5348 | Yes | Yes | Active | 2.5 mV | 750 MHz | 3300 V/us | 35.01 mA | 46 dB | 3 | BUFFER | 5 V | -5 V | 16 µA | -6.75 V | 60 A | 6.75 V | INDUSTRIAL | 750000 | R-PDSO-G16 | Not Qualified | e3 | 50 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
![]() |
MAX4217ESA+
Maxim Integrated Products
|
$3.5394 | Yes | Yes | Transferred | 10 mV | 230 MHz | 600 V/us | 12 µA | 14 mA | 2 | BUFFER | 5 V | BIPOLAR | 60 mA | 12 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
![]() |
THS7347IPHP
Texas Instruments
|
$3.6987 | Yes | Yes | Active | 550 MHz | 1050 V/us | 3.5 µA | 3 | BUFFER | 3.3 V | CMOS | 45 mA | 5.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | TRAY | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, HTQFP-48 | 48 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |